CARDEDGE LO PRO 30POS .156 GRN - 307-030-522-202
| Digi-Key Part Number | 307-030-522-202-ND |
25 |
6.82000 |
Extended Price
170.50 |
| Manufacturer Part Number | 307-030-522-202 | |||
| Description | CARDEDGE LO PRO 30POS .156 GRN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 307-030-522-202 |
| Vendor | EDAC Inc. |
| Category | Connectors |
| Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Series | 307 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Bulk |
| Color | Green |
| Contact Finish Thickness | - |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
307 030 522 202 307030522202 |
307-030-522-202 Specification Sheet
CARDEDGE LO PRO 30POS .156 GRN - 307-030-522-202 (307-030-522-202-ND)
Related parts:CARDEDGE LO PRO 30POS .156 GRN - 307-030-522-202
Order 'cardedge lo pro 30pos .156 grn - 307-030-522-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-030-522-202-ND.
CARDEDGE LO PRO 30POS .156 GRN - 307-030-502-202
Order 'cardedge lo pro 30pos .156 grn - 307-030-502-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-030-502-202-ND.
CARDEDGE LO PRO 30POS .156 GRN - 307-030-520-202
Order 'cardedge lo pro 30pos .156 grn - 307-030-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC307302-ND.
CARDEDGE LO PRO 30POS .156 GRN - 307-030-522-201
Order 'cardedge lo pro 30pos .156 grn - 307-030-522-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-030-522-201-ND.
CARDEDGE LO PRO 30POS .156 GRN - 307-030-522-204
Order 'cardedge lo pro 30pos .156 grn - 307-030-522-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-030-522-204-ND.
CARDEDGE LO PRO 30POS .156 GRN - 307-030-524-202
Order 'cardedge lo pro 30pos .156 grn - 307-030-524-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-030-524-202-ND.
CARDEDGE LO PRO 30POS .156 GRN - 307-030-526-202
Order 'cardedge lo pro 30pos .156 grn - 307-030-526-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-030-526-202-ND.
CARDEDGE LO PRO 30POS .156 GRN - 307-030-528-202
Order 'cardedge lo pro 30pos .156 grn - 307-030-528-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-030-528-202-ND.
CARDEDGE LO PRO 30POS .156 GRN - 307-030-533-202
Order 'cardedge lo pro 30pos .156 grn - 307-030-533-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-030-533-202-ND.
CARDEDGE LO PRO 30POS .156 GRN - 307-030-540-202
Order 'cardedge lo pro 30pos .156 grn - 307-030-540-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-030-540-202-ND.
CARDEDGE LO PRO 30POS .156 GRN - 307-030-542-202
Order 'cardedge lo pro 30pos .156 grn - 307-030-542-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-030-542-202-ND.
CARDEDGE LO PRO 30POS .156 GRN - 307-030-544-202
Order 'cardedge lo pro 30pos .156 grn - 307-030-544-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-030-544-202-ND.
CARDEDGE LO PRO 12POS .156 GRN - 307-012-522-202
Order 'cardedge lo pro 12pos .156 grn - 307-012-522-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-012-522-202-ND.
CARDEDGE LO PRO 24POS .156 GRN - 307-024-522-202
Order 'cardedge lo pro 24pos .156 grn - 307-024-522-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-024-522-202-ND.
CARDEDGE LO PRO 30POS .156 GRN - 307-030-500-201
Order 'cardedge lo pro 30pos .156 grn - 307-030-500-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-030-500-201-ND.
Send this link via E-Mail
Help With This Screen