IC MPU/RESET CIRC 4.50V SC70-4 - MAX6385XS45D3+T - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX6385XS45D3+T-ND |
2500 |
1.00600 |
Extended Price
2515.00 |
| Manufacturer Part Number | MAX6385XS45D3+T | |||
| Description | IC MPU/RESET CIRC 4.50V SC70-4 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX6385XS45D3+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Output | Push-Pull, Totem Pole |
| Reset | Active High |
| Package / Case | SC-70-4 |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 140 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 4.5V |
| Operating Temperature | -40°C ~ 125°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX6385XS45D3+T MAX6385XS45D3+T |
MAX6385XS45D3+T Specification Sheet
IC MPU/RESET CIRC 4.50V SC70-4 - MAX6385XS45D3+T (MAX6385XS45D3+T-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MPU/RESET CIRC 4.50V SC70-4 - MAX6385XS45D3+T
Order 'ic mpu/reset circ 4.50v sc70-4 - MAX6385XS45D3+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6385XS45D3+T-ND.
IC MPU/RESET CIRC 1.58V SC70-4 - MAX6384XS16D3-T
Order 'ic mpu/reset circ 1.58v sc70-4 - MAX6384XS16D3-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6384XS16D3-T-ND.
IC MPU/RESET CIRC 1.67V SC70-4 - MAX6384XS17D3-T
Order 'ic mpu/reset circ 1.67v sc70-4 - MAX6384XS17D3-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6384XS17D3-T-ND.
IC MPU/RESET CIRC 2.19V SC70-4 - MAX6384XS22D3-T
Order 'ic mpu/reset circ 2.19v sc70-4 - MAX6384XS22D3-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6384XS22D3-T-ND.
IC MPU/RESET CIRC 2.31V SC70-4 - MAX6384XS23D3-T
Order 'ic mpu/reset circ 2.31v sc70-4 - MAX6384XS23D3-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6384XS23D3-T-ND.
IC MPU/RESET CIRC 2.63V SC70-4 - MAX6384XS26D4-T
Order 'ic mpu/reset circ 2.63v sc70-4 - MAX6384XS26D4-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6384XS26D4-T-ND.
IC MPU/RESET CIRC 2.80V SC70-4 - MAX6384XS28D1-T
Order 'ic mpu/reset circ 2.80v sc70-4 - MAX6384XS28D1-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6384XS28D1-T-ND.
IC MPU/RESET CIRC 2.80V SC70-4 - MAX6384XS28D2-T
Order 'ic mpu/reset circ 2.80v sc70-4 - MAX6384XS28D2-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6384XS28D2-T-ND.
IC MPU/RESET CIRC 2.93V SC70-4 - MAX6384XS29D1-T
Order 'ic mpu/reset circ 2.93v sc70-4 - MAX6384XS29D1-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6384XS29D1-T-ND.
IC MPU/RESET CIRC 2.93V SC70-4 - MAX6384XS29D2-T
Order 'ic mpu/reset circ 2.93v sc70-4 - MAX6384XS29D2-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6384XS29D2-T-ND.
IC MPU/RESET CIRC 2.93V SC70-4 - MAX6384XS29D3-T
Order 'ic mpu/reset circ 2.93v sc70-4 - MAX6384XS29D3-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6384XS29D3-T-ND.
IC MPU/RESET CIRC 2.93V SC70-4 - MAX6384XS29D4-T
Order 'ic mpu/reset circ 2.93v sc70-4 - MAX6384XS29D4-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6384XS29D4-T-ND.
IC MPU/RESET CIRC 3.08V SC70-4 - MAX6384XS31D2-T
Order 'ic mpu/reset circ 3.08v sc70-4 - MAX6384XS31D2-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6384XS31D2-T-ND.
IC MPU/RESET CIRC 3.08V SC70-4 - MAX6384XS31D3-T
Order 'ic mpu/reset circ 3.08v sc70-4 - MAX6384XS31D3-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6384XS31D3-T-ND.
IC MPU/RESET CIRC 3.08V SC70-4 - MAX6384XS31D5-T
Order 'ic mpu/reset circ 3.08v sc70-4 - MAX6384XS31D5-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6384XS31D5-T-ND.
Send this link via E-Mail
Help With This Screen