RACK MOUNT OUTLET STRIP 15A 15FT - 1583H6B1BKX - Line Protection, Backups
| Digi-Key Part Number | 1583H6B1BKX-ND |
1 |
67.10000 |
Extended Price
67.10 |
| Manufacturer Part Number | 1583H6B1BKX | |||
| Description | RACK MOUNT OUTLET STRIP 15A 15FT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1583H6B1BKX |
| Vendor | Hammond Manufacturing |
| Category | Line Protection, Backups |
| AC Outlets | 6 |
| Cord Length | 15' (4.57m) |
| Voltage - Input | 120VAC |
| Mounting Type | Rack Mount, Front and Rear Outlets |
| AC Input Connector | NEMA 5-15P |
| AC Output Connector | NEMA 5-15R |
| Features | On-Off Switch |
| Other Names |
1583H6B1BKX 1583H6B1BKX |
1583H6B1BKX Specification Sheet
RACK MOUNT OUTLET STRIP 15A 15FT - 1583H6B1BKX (1583H6B1BKX-ND) - Line Protection, Backups
Related parts Line Protection, Backups :RACK MOUNT OUTLET STRIP 15A 15FT - 1583H6B1BKX
Order 'rack mount outlet strip 15a 15ft - 1583H6B1BKX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1583H6B1BKX-ND.
RACK MOUNT OUTLET STRIP 15A 6FT - 1582H6A1BKRA
Order 'rack mount outlet strip 15a 6ft - 1582H6A1BKRA' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1582H6A1BKRA-ND.
POWER OUTLET STRIP 15A BLACK - 1583H6A1BKX
Order 'power outlet strip 15a black - 1583H6A1BKX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1583H6A1BKX-ND.
POWER OUTLET STRIP 8 15A BLACK - 1583H8A1BK
Order 'power outlet strip 8 15a black - 1583H8A1BK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1583H8A1BK-ND.
PWR OUTLET STRIP W/8 RECEPT 15FT - 1584H8B1
Order 'pwr outlet strip w/8 recept 15ft - 1584H8B1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1584H8B1-ND.
OUTLET STRIP IEC INTERNATIONAL - 1581H4
Order 'outlet strip iec international - 1581H4' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1581H4-ND.
MOUNT RACK POWER BAR REAR - 1583H6B1
Order 'mount rack power bar rear - 1583H6B1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1583H6B1-ND.
POWER STRIP 6 OUTLET BLACK - 1583H6B1BK
Order 'power strip 6 outlet black - 1583H6B1BK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1583H6B1BK-ND.
PWR STRIP RACK MNT 20 AMP - 1589T70C124
Order 'pwr strip rack mnt 20 amp - 1589T70C124' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1589T70C124-ND.
PANEL FAN GRILL 19IN RACK MOUNT - PPGP191202BK1
Order 'panel fan grill 19in rack mount - PPGP191202BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PPGP191202BK1-ND.
PWR STRIP 8 OUTLIT - 1585H8B1S
Order 'pwr strip 8 outlit - 1585H8B1S' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1585H8B1S-ND.
PWR STRIP 6 OUT - 1584H6A1RA
Order 'pwr strip 6 out - 1584H6A1RA' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1584H6A1RA-ND.
POWER STRIP 15A 6OUT 19" RACK - RS-0615-F
Order 'power strip 15a 6out 19" rack - RS-0615-F' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number RS-0615-F-ND.
POWER STRIP 15A 12 OUT RACK MNT - PDU1215
Order 'power strip 15a 12 out rack mnt - PDU1215' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL267-ND.
19" RACK MOUNT 3.5 HEIGHT - RM2U1908VBK
Order '19" rack mount 3.5 height - RM2U1908VBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RM2U1908VBK-ND.
Send this link via E-Mail
Help With This Screen