IC MPU/RESET CIRC 3.08V SC70-4 - MAX6384XS31D5+T - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX6384XS31D5+T-ND |
2500 |
1.00600 |
Extended Price
2515.00 |
| Manufacturer Part Number | MAX6384XS31D5+T | |||
| Description | IC MPU/RESET CIRC 3.08V SC70-4 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX6384XS31D5+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Output | Push-Pull, Totem Pole |
| Reset | Active Low |
| Package / Case | SC-70-4 |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 280 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 3.08V |
| Operating Temperature | -40°C ~ 125°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX6384XS31D5+T MAX6384XS31D5+T |
MAX6384XS31D5+T Specification Sheet
IC MPU/RESET CIRC 3.08V SC70-4 - MAX6384XS31D5+T (MAX6384XS31D5+T-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MPU/RESET CIRC 3.08V SC70-4 - MAX6384XS31D5-T
Order 'ic mpu/reset circ 3.08v sc70-4 - MAX6384XS31D5-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6384XS31D5-T-ND.
IC MPU/RESET CIRC 3.08V SC70-4 - MAX6384XS31D5+T
Order 'ic mpu/reset circ 3.08v sc70-4 - MAX6384XS31D5+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6384XS31D5+T-ND.
IC MPU/RESET CIRC 3.08V SC70-4 - MAX6384XS31D2-T
Order 'ic mpu/reset circ 3.08v sc70-4 - MAX6384XS31D2-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6384XS31D2-T-ND.
IC MPU/RESET CIRC 3.08V SC70-4 - MAX6384XS31D3-T
Order 'ic mpu/reset circ 3.08v sc70-4 - MAX6384XS31D3-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6384XS31D3-T-ND.
IC MPU/RESET CIRC 3.08V SC70-4 - MAX6385XS31D3-T
Order 'ic mpu/reset circ 3.08v sc70-4 - MAX6385XS31D3-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6385XS31D3-T-ND.
IC MPU/RESET CIRC 3.08V SC70-4 - MAX6386XS31D3-T
Order 'ic mpu/reset circ 3.08v sc70-4 - MAX6386XS31D3-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6386XS31D3-T-ND.
IC MPU/RESET CIRC 3.08V SC70-4 - MAX6384XS31D1+T
Order 'ic mpu/reset circ 3.08v sc70-4 - MAX6384XS31D1+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6384XS31D1+T-ND.
IC MPU/RESET CIRC 3.08V SC70-4 - MAX6384XS31D2+T
Order 'ic mpu/reset circ 3.08v sc70-4 - MAX6384XS31D2+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6384XS31D2+T-ND.
IC MPU/RESET CIRC 3.08V SC70-4 - MAX6384XS31D3+T
Order 'ic mpu/reset circ 3.08v sc70-4 - MAX6384XS31D3+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6384XS31D3+T-ND.
IC MPU/RESET CIRC 3.08V SC70-4 - MAX6384XS31D4+T
Order 'ic mpu/reset circ 3.08v sc70-4 - MAX6384XS31D4+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6384XS31D4+T-ND.
IC MPU/RESET CIRC 3.08V SC70-4 - MAX6384XS31D6+T
Order 'ic mpu/reset circ 3.08v sc70-4 - MAX6384XS31D6+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6384XS31D6+T-ND.
IC MPU/RESET CIRC 3.08V SC70-4 - MAX6384XS31D7+T
Order 'ic mpu/reset circ 3.08v sc70-4 - MAX6384XS31D7+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6384XS31D7+T-ND.
IC MPU/RESET CIRC 3.08V SC70-4 - MAX6385XS31D1+T
Order 'ic mpu/reset circ 3.08v sc70-4 - MAX6385XS31D1+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6385XS31D1+T-ND.
IC MPU/RESET CIRC 3.08V SC70-4 - MAX6385XS31D2+T
Order 'ic mpu/reset circ 3.08v sc70-4 - MAX6385XS31D2+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6385XS31D2+T-ND.
IC MPU/RESET CIRC 3.08V SC70-4 - MAX6385XS31D3+T
Order 'ic mpu/reset circ 3.08v sc70-4 - MAX6385XS31D3+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6385XS31D3+T-ND.
Send this link via E-Mail
Help With This Screen