Keywords:





BATT LITH 2/3AA 3.6V CYL W/TABS - TL-5955/T - Batteries

Digi-Key Part Number 439-1009-ND
Price Break
Unit Price
Extended Price
Manufacturer Part NumberTL-5955/T
DescriptionBATT LITH 2/3AA 3.6V CYL W/TABS
Quantity Available
All prices are in

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTL-5955/T
VendorTadiran Batteries
CategoryBatteries
Battery Cell Size2/3 AA - Tab
Voltage - Rated 3.6V
Capacity1650mAh
Shipping InfoDue to possible restrictions, a change in ship method may be required.
RechargeabilityNo
Termination StyleSolder Tab
Size / Dimension0.57" Dia x 1.32" H (14.5mm x 33.5mm)
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TL 5955 T
TL5955T
439 1009 ND
4391009ND
439-1009

TL-5955/T Specification Sheet

Image of BATT LITH 2/3AA 3.6V CYL W/TABS - TL-5955/T

BATT LITH 2/3AA 3.6V CYL W/TABS - TL-5955/T (439-1009-ND) - Batteries

Related parts Batteries :
BATT LITH 2/3AA 3.6V CYL W/TABS - TL-5955/T
 Order 'batt lith 2/3aa 3.6v cyl w/tabs - TL-5955/T' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1009-ND.
BATT LITH AA 3.6V HC CYL W/TABS - TL-5903/T
 Order 'batt lith aa 3.6v hc cyl w/tabs - TL-5903/T' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1016-ND.
BATT LITH 1/2AA 3.6V HC CYLINDER - TL-5902/S
 Order 'batt lith 1/2aa 3.6v hc cylinder - TL-5902/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1004-ND.
BATT LITH COIN 3V W/PVC 2 LEADS - BR-2325/HCN
 Order 'batt lith coin 3v w/pvc 2 leads - BR-2325/HCN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P202-ND.
BATT LITH HITEMP 120MAH W/LEGS - BR-1632A/FAN
 Order 'batt lith hitemp 120mah w/legs - BR-1632A/FAN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P022-ND.
BATT LITH HITEMP 1000MAH W/LEGS - BR-2477A/FBN
 Order 'batt lith hitemp 1000mah w/legs - BR-2477A/FBN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P028-ND.
BATT LITH HITEMP 1000MAH W/LEGS - BR-2477A/HBN
 Order 'batt lith hitemp 1000mah w/legs - BR-2477A/HBN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P029-ND.
BATT LITH COIN 3V RECHARGE W/LEG - ML-2020/H1CN
 Order 'batt lith coin 3v recharge w/leg - ML-2020/H1CN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P047-ND.
BATTERY LITH AA 3.6V HC CYLINDER - TL-5903/S
 Order 'battery lith aa 3.6v hc cylinder - TL-5903/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1014-ND.
BATT 3V LITH CAMERA - BULK PKG - CR-123A
 Order 'batt 3v lith camera - bulk pkg - CR-123A' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P151-ND.
BATTERY LITH COIN HITEMP W/LEGS - BR-1225A/HBN
 Order 'battery lith coin hitemp w/legs - BR-1225A/HBN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P061-ND.
BATTERY LITH 12.5MM COIN W/LEGS - BR-1225/HCN
 Order 'battery lith 12.5mm coin w/legs - BR-1225/HCN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P191-ND.
BATTERY LITH 12.5MM COIN W/LEGS - BR-1225/VCN
 Order 'battery lith 12.5mm coin w/legs - BR-1225/VCN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P192-ND.
BATTERY LITH COIN 3V RECHARGE - ML-621S/DN
 Order 'battery lith coin 3v recharge - ML-621S/DN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P044-ND.
BATT SEALED LEAD ACID 6V 12.0AH - LC-R0612P
 Order 'batt sealed lead acid 6v 12.0ah - LC-R0612P' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P075-ND.

Send this link via E-Mail
Help With This Screen

BATT LITH 2/3AA 3.6V CYL W/TABS - TL-5955/T
Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Component Title Manufacturer Category Manufacturer Part No.
Previous: IC CYCLONE FPGA 12K LE 240-PQFP - EP1C12Q240C6 Next: CAP CERAMIC 22UF 16V X5R 1210 - ECJ-4YB1C226M
BATT LITH 2/3AA 3.6V CYL W/TABS - TL-5955/T