Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC MPU/RESET CIRC 4.20V SC70-3 - MAX6382XR42D4+T - Integrated Circuits (ICs)

Digi-Key Part Number MAX6382XR42D4+T-ND
Price Break
2500
Unit Price
1.00600
Extended Price
2515.00
Manufacturer Part NumberMAX6382XR42D4+T
DescriptionIC MPU/RESET CIRC 4.20V SC70-3
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMAX6382XR42D4+T
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
OutputPush-Pull, Totem Pole
ResetActive High
Package / CaseSC-70-3
PackagingTape & Reel (TR)
Number of Voltages Monitored1
Reset Timeout1.12 s Minimum
TypeSimple Reset/Power-On Reset
Voltage - Threshold4.2V
Operating Temperature-40°C ~ 125°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX6382XR42D4+T
MAX6382XR42D4+T

MAX6382XR42D4+T Specification Sheet

Image of IC MPU/RESET CIRC 4.20V SC70-3 - MAX6382XR42D4+T

IC MPU/RESET CIRC 4.20V SC70-3 - MAX6382XR42D4+T (MAX6382XR42D4+T-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC MPU/RESET CIRC 4.20V SC70-3 - MAX6382XR42D4+T
 Order 'ic mpu/reset circ 4.20v sc70-3 - MAX6382XR42D4+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6382XR42D4+T-ND.
IC MPU/RESET CIRC 4.20V SC70-3 - MAX6346XR42+T
 Order 'ic mpu/reset circ 4.20v sc70-3 - MAX6346XR42+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6346XR42+T-ND.
IC MPU/RESET CIRC 4.20V SC70-3 - MAX6347XR42+T
 Order 'ic mpu/reset circ 4.20v sc70-3 - MAX6347XR42+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6347XR42+T-ND.
IC MPU/RESET CIRC 4.20V SC70-3 - MAX6348XR42+T
 Order 'ic mpu/reset circ 4.20v sc70-3 - MAX6348XR42+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6348XR42+T-ND.
IC MPU/RESET CIRC 4.20V SC70-3 - MAX6381XR42D1+T
 Order 'ic mpu/reset circ 4.20v sc70-3 - MAX6381XR42D1+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6381XR42D1+T-ND.
IC MPU/RESET CIRC 4.20V SC70-3 - MAX6381XR42D2+T
 Order 'ic mpu/reset circ 4.20v sc70-3 - MAX6381XR42D2+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6381XR42D2+T-ND.
IC MPU/RESET CIRC 4.20V SC70-3 - MAX6381XR42D3+T
 Order 'ic mpu/reset circ 4.20v sc70-3 - MAX6381XR42D3+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6381XR42D3+T-ND.
IC MPU/RESET CIRC 4.20V SC70-3 - MAX6381XR42D4+T
 Order 'ic mpu/reset circ 4.20v sc70-3 - MAX6381XR42D4+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6381XR42D4+T-ND.
IC MPU/RESET CIRC 4.20V SC70-3 - MAX6381XR42D5+T
 Order 'ic mpu/reset circ 4.20v sc70-3 - MAX6381XR42D5+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6381XR42D5+T-ND.
IC MPU/RESET CIRC 4.20V SC70-3 - MAX6381XR42D6+T
 Order 'ic mpu/reset circ 4.20v sc70-3 - MAX6381XR42D6+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6381XR42D6+T-ND.
IC MPU/RESET CIRC 4.20V SC70-3 - MAX6381XR42D7+T
 Order 'ic mpu/reset circ 4.20v sc70-3 - MAX6381XR42D7+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6381XR42D7+T-ND.
IC MPU/RESET CIRC 4.20V SC70-3 - MAX6382XR42D1+T
 Order 'ic mpu/reset circ 4.20v sc70-3 - MAX6382XR42D1+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6382XR42D1+T-ND.
IC MPU/RESET CIRC 4.20V SC70-3 - MAX6382XR42D2+T
 Order 'ic mpu/reset circ 4.20v sc70-3 - MAX6382XR42D2+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6382XR42D2+T-ND.
IC MPU/RESET CIRC 4.20V SC70-3 - MAX6382XR42D3+T
 Order 'ic mpu/reset circ 4.20v sc70-3 - MAX6382XR42D3+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6382XR42D3+T-ND.
IC MPU/RESET CIRC 4.20V SC70-3 - MAX6382XR42D5+T
 Order 'ic mpu/reset circ 4.20v sc70-3 - MAX6382XR42D5+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6382XR42D5+T-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC MPU/RESET CIRC 4.20V SC70-3 - MAX6382XR42D3+T Next: IC MPU/RESET CIRC 4.20V SC70-3 - MAX6382XR42D5+T