Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CARDEDGE LO PRO 24POS .156 GRN - 307-024-520-202 - Connectors

Digi-Key Part Number 307-024-520-202-ND
Price Break
25
Unit Price
6.38000
Extended Price
159.50
Manufacturer Part Number307-024-520-202
DescriptionCARDEDGE LO PRO 24POS .156 GRN
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information307-024-520-202
VendorEDAC Inc.
CategoryConnectors
Card Thickness0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
FeaturesFlange
Number of Positions 24
Number of Rows2
Pitch0.156" (3.96mm)
PackagingBulk
ColorGreen
Contact Finish Thickness-
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 307 024 520 202
307024520202

307-024-520-202 Specification Sheet

Image of CARDEDGE LO PRO 24POS .156 GRN - 307-024-520-202

CARDEDGE LO PRO 24POS .156 GRN - 307-024-520-202 (307-024-520-202-ND) - Connectors

Related parts Connectors :
CARDEDGE LO PRO 24POS .156 GRN - 307-024-520-202
 Order 'cardedge lo pro 24pos .156 grn - 307-024-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-024-520-202-ND.
CARDEDGE LO PRO 24POS .156 GRN - 307-024-502-202
 Order 'cardedge lo pro 24pos .156 grn - 307-024-502-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-024-502-202-ND.
CARDEDGE LO PRO 24POS .156 GRN - 307-024-520-201
 Order 'cardedge lo pro 24pos .156 grn - 307-024-520-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-024-520-201-ND.
CARDEDGE LO PRO 24POS .156 GRN - 307-024-520-204
 Order 'cardedge lo pro 24pos .156 grn - 307-024-520-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-024-520-204-ND.
CARDEDGE LO PRO 24POS .156 GRN - 307-024-522-202
 Order 'cardedge lo pro 24pos .156 grn - 307-024-522-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-024-522-202-ND.
CARDEDGE LO PRO 24POS .156 GRN - 307-024-524-202
 Order 'cardedge lo pro 24pos .156 grn - 307-024-524-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-024-524-202-ND.
CARDEDGE LO PRO 24POS .156 GRN - 307-024-526-202
 Order 'cardedge lo pro 24pos .156 grn - 307-024-526-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-024-526-202-ND.
CARDEDGE LO PRO 24POS .156 GRN - 307-024-528-202
 Order 'cardedge lo pro 24pos .156 grn - 307-024-528-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-024-528-202-ND.
CARDEDGE LO PRO 24POS .156 GRN - 307-024-533-202
 Order 'cardedge lo pro 24pos .156 grn - 307-024-533-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-024-533-202-ND.
CARDEDGE LO PRO 24POS .156 GRN - 307-024-540-202
 Order 'cardedge lo pro 24pos .156 grn - 307-024-540-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-024-540-202-ND.
CARDEDGE LO PRO 24POS .156 GRN - 307-024-542-202
 Order 'cardedge lo pro 24pos .156 grn - 307-024-542-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-024-542-202-ND.
CARDEDGE LO PRO 24POS .156 GRN - 307-024-544-202
 Order 'cardedge lo pro 24pos .156 grn - 307-024-544-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-024-544-202-ND.
CARDEDGE LO PRO 12POS .156 GRN - 307-012-520-202
 Order 'cardedge lo pro 12pos .156 grn - 307-012-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC307122-ND.
CARDEDGE LO PRO 24POS .156 GRN - 307-024-500-201
 Order 'cardedge lo pro 24pos .156 grn - 307-024-500-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-024-500-201-ND.
CARDEDGE LO PRO 24POS .156 GRN - 307-024-500-204
 Order 'cardedge lo pro 24pos .156 grn - 307-024-500-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-024-500-204-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CARDEDGE LO PRO 24POS .156 GRN - 307-024-520-201 Next: CARDEDGE LO PRO 24POS .156 GRN - 307-024-520-204