NUT CLIP 10-32 RND ZINC 100/PKG - 1421NP100
| Digi-Key Part Number | 1421NP100-ND |
1 |
63.57000 |
Extended Price
63.57 |
| Manufacturer Part Number | 1421NP100 | |||
| Description | NUT CLIP 10-32 RND ZINC 100/PKG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1421NP100 |
| Vendor | Hammond Manufacturing |
| Category | Hardware, Fasteners, Accessories |
| Material | - |
| Plating | Zinc |
| Thickness | - |
| Thread Size | 10-32 |
| Type | Clip |
| Width | - |
| Quantity | 100 |
| Other Names |
1421NP100 1421NP100 |
1421NP100 Specification Sheet
NUT CLIP 10-32 RND ZINC 100/PKG - 1421NP100 (1421NP100-ND)
Related parts :NUT CLIP 10-32 RND ZINC 100/PKG - 1421NP100
Order 'nut clip 10-32 rnd zinc 100/pkg - 1421NP100' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1421NP100-ND.
NUT CLIP 10-32 RND HOLE 25PKG - 1421N25
Order 'nut clip 10-32 rnd hole 25pkg - 1421N25' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM830-ND.
NUT RETAINER 10-32 ZINC PLATE - 295
Order 'nut retainer 10-32 zinc plate - 295' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1405-ND.
NUT CAGE 10-32 SQ HOLE 100PKG - 1421CNA100
Order 'nut cage 10-32 sq hole 100pkg - 1421CNA100' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1421CNA100-ND.
NUT HEX 10-32 ZINC PLATED - HNZ102
Order 'nut hex 10-32 zinc plated - HNZ102' online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H228-ND.
NUT HEX 10-32 NYLON - NY HN 102
Order 'nut hex 10-32 nylon - NY HN 102' online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H628-ND.
NUT HEX 10-32 STAINLESS STEEL - HNSS102
Order 'nut hex 10-32 stainless steel - HNSS102' online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H727-ND.
NUTS 10-32 CLIP 1=100 - 1421N100
Order 'nuts 10-32 clip 1=100 - 1421N100' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1421N100-ND.
NUTS 10-32 CLIP 1=25 - 1421NP25
Order 'nuts 10-32 clip 1=25 - 1421NP25' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1421NP25-ND.
SCREW 10-32 X0.625" SLOTTD 1=100 - 1421E100B
Order 'screw 10-32 x0.625" slottd 1=100 - 1421E100B' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1421E100B-ND.
MINIGRABBER CLIP 10/PKG BROWN - 4555-1
Order 'minigrabber clip 10/pkg brown - 4555-1' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4555-1-ND.
MINIGRABBER CLIP 10/PKG RED - 4555-2
Order 'minigrabber clip 10/pkg red - 4555-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4555-2-ND.
MINIGRABBER CLIP 10/PKG ORANGE - 4555-3
Order 'minigrabber clip 10/pkg orange - 4555-3' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4555-3-ND.
MINIGRABBER CLIP 10/PKG YELLOW - 4555-4
Order 'minigrabber clip 10/pkg yellow - 4555-4' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4555-4-ND.
MINIGRABBER CLIP 10/PKG GREEN - 4555-5
Order 'minigrabber clip 10/pkg green - 4555-5' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4555-5-ND.
Send this link via E-Mail
Help With This Screen