Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CARDEDGE LOPRO 22POS .156 GRN - 307-022-521-101 - Connectors

Digi-Key Part Number 307-022-521-101-ND
Price Break
25
Unit Price
24.66760
Extended Price
616.69
Manufacturer Part Number307-022-521-101
DescriptionCARDEDGE LOPRO 22POS .156 GRN
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information307-022-521-101
VendorEDAC Inc.
CategoryConnectors
Card Thickness0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
Features-
Number of Positions 22
Number of Rows1
Pitch0.156" (3.96mm)
PackagingBulk
ColorGreen
Contact Finish Thickness-
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 307 022 521 101
307022521101

307-022-521-101 Specification Sheet

Image of CARDEDGE LOPRO 22POS .156 GRN - 307-022-521-101

CARDEDGE LOPRO 22POS .156 GRN - 307-022-521-101 (307-022-521-101-ND) - Connectors

Related parts Connectors :
CARDEDGE LOPRO 22POS .156 GRN - 307-022-521-101
 Order 'cardedge lopro 22pos .156 grn - 307-022-521-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-022-521-101-ND.
CARDEDGE LOPRO 22POS .156 GRN - 307-022-501-101
 Order 'cardedge lopro 22pos .156 grn - 307-022-501-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-022-501-101-ND.
CARDEDGE LOPRO 22POS .156 GRN - 307-022-505-101
 Order 'cardedge lopro 22pos .156 grn - 307-022-505-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-022-505-101-ND.
CARDEDGE LOPRO 22POS .156 GRN - 307-022-506-101
 Order 'cardedge lopro 22pos .156 grn - 307-022-506-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-022-506-101-ND.
CARDEDGE LOPRO 22POS .156 GRN - 307-022-521-102
 Order 'cardedge lopro 22pos .156 grn - 307-022-521-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-022-521-102-ND.
CARDEDGE LOPRO 22POS .156 GRN - 307-022-521-104
 Order 'cardedge lopro 22pos .156 grn - 307-022-521-104' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-022-521-104-ND.
CARDEDGE LOPRO 22POS .156 GRN - 307-022-525-101
 Order 'cardedge lopro 22pos .156 grn - 307-022-525-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-022-525-101-ND.
CARDEDGE LOPRO 22POS .156 GRN - 307-022-531-101
 Order 'cardedge lopro 22pos .156 grn - 307-022-531-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-022-531-101-ND.
CARDEDGE LOPRO 22POS .156 GRN - 307-022-532-101
 Order 'cardedge lopro 22pos .156 grn - 307-022-532-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-022-532-101-ND.
CARDEDGE LOPRO 22POS .156 GRN - 307-022-541-101
 Order 'cardedge lopro 22pos .156 grn - 307-022-541-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-022-541-101-ND.
CARDEDGE LOPRO 22POS .156 GRN - 307-022-545-101
 Order 'cardedge lopro 22pos .156 grn - 307-022-545-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-022-545-101-ND.
CARDEDGE LOPRO 22POS .156 GRN - 307-022-501-102
 Order 'cardedge lopro 22pos .156 grn - 307-022-501-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-022-501-102-ND.
CARDEDGE LOPRO 22POS .156 GRN - 307-022-501-104
 Order 'cardedge lopro 22pos .156 grn - 307-022-501-104' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-022-501-104-ND.
CARDEDGE LOPRO 22POS .156 GRN - 307-022-505-102
 Order 'cardedge lopro 22pos .156 grn - 307-022-505-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-022-505-102-ND.
CARDEDGE LOPRO 22POS .156 GRN - 307-022-505-104
 Order 'cardedge lopro 22pos .156 grn - 307-022-505-104' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-022-505-104-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CARDEDGE LOPRO 22POS .156 GRN - 307-022-506-104 Next: CARDEDGE LOPRO 22POS .156 GRN - 307-022-521-102