NUTS 10-32 CLIP 1=100 - 1421N100 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | 1421N100-ND |
1 |
57.83000 |
Extended Price
57.83 |
| Manufacturer Part Number | 1421N100 | |||
| Description | NUTS 10-32 CLIP 1=100 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1421N100 |
| Vendor | Hammond Manufacturing |
| Category | Hardware, Fasteners, Accessories |
| Material | - |
| Plating | - |
| Thickness | - |
| Thread Size | 10-32 |
| Type | Clip |
| Width | - |
| Quantity | 100 |
| Other Names |
1421N100 1421N100 |
1421N100 Specification Sheet
NUTS 10-32 CLIP 1=100 - 1421N100 (1421N100-ND) - Hardware, Fasteners, Accessories
Related parts Hardware, Fasteners, Accessories:NUTS 10-32 CLIP 1=100 - 1421N100
Order 'nuts 10-32 clip 1=100 - 1421N100' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1421N100-ND.
NUTS 10-32 CLIP 1=25 - 1421NP25
Order 'nuts 10-32 clip 1=25 - 1421NP25' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1421NP25-ND.
NUT CLIP 10-32 RND ZINC 100/PKG - 1421NP100
Order 'nut clip 10-32 rnd zinc 100/pkg - 1421NP100' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1421NP100-ND.
WASHERS FOR 10-32 SCREWS 1=25 - 1421A25W
Order 'washers for 10-32 screws 1=25 - 1421A25W' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1421A25W-ND.
WASHERS FOR 10-32 SCREWS 1=25 - 1421E25W
Order 'washers for 10-32 screws 1=25 - 1421E25W' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1421E25W-ND.
NUT CLIP 10-32 RND HOLE 25PKG - 1421N25
Order 'nut clip 10-32 rnd hole 25pkg - 1421N25' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM830-ND.
CAGE NUT 12-24 ZINC PLATED 1=100 - 1421CNC100
Order 'cage nut 12-24 zinc plated 1=100 - 1421CNC100' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1421CNC100-ND.
SCREW 10-32 X0.625" SLOTTD 1=100 - 1421E100B
Order 'screw 10-32 x0.625" slottd 1=100 - 1421E100B' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1421E100B-ND.
NUT CAGE 10-32 SQ HOLE 100PKG - 1421CNA100
Order 'nut cage 10-32 sq hole 100pkg - 1421CNA100' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1421CNA100-ND.
SCREW 10-32 X 0.625" SLOTTD 1=25 - 1421E25B
Order 'screw 10-32 x 0.625" slottd 1=25 - 1421E25B' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1421E25B-ND.
HARDWARE 10-32 X0.37" SLOTTD 1=8 - 1421G
Order 'hardware 10-32 x0.37" slottd 1=8 - 1421G' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1421G-ND.
SCREW 10-32 X 0.75" PHILLIP 1=25 - 1421A25B
Order 'screw 10-32 x 0.75" phillip 1=25 - 1421A25B' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1421A25B-ND.
HARDWARE 10-32 X 0.5" THUMB 1=4 - 1421B
Order 'hardware 10-32 x 0.5" thumb 1=4 - 1421B' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1421B-ND.
SCREW 10-32 X 0.5" SLOTTED 1=25 - 1421D
Order 'screw 10-32 x 0.5" slotted 1=25 - 1421D' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1421D-ND.
SCREW 10-32 X 1.25" PHILIPS 1=25 - 1421F25
Order 'screw 10-32 x 1.25" philips 1=25 - 1421F25' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1421F25-ND.
Send this link via E-Mail
Help With This Screen