SCREW 10-32 X 1.25" PHILIPS 1=25 - 1421F25 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | 1421F25-ND |
1 |
11.91000 |
Extended Price
11.91 |
| Manufacturer Part Number | 1421F25 | |||
| Description | SCREW 10-32 X 1.25" PHILIPS 1=25 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1421F25 |
| Vendor | Hammond Manufacturing |
| Category | Hardware, Fasteners, Accessories |
| Head Height | - |
| Length - Below Head | 1.25" (31.75mm) 1 1/4" |
| Material | - |
| Plating | Nickel |
| Screw Head Type | Phillips Flat Head |
| Thread Size | 10-32 |
| Type | Machine Screw |
| Other Names |
1421F25 1421F25 |
1421F25 Specification Sheet
SCREW 10-32 X 1.25" PHILIPS 1=25 - 1421F25 (1421F25-ND) - Hardware, Fasteners, Accessories
Related parts Hardware, Fasteners, Accessories:SCREW 10-32 X 1.25" PHILIPS 1=25 - 1421F25
Order 'screw 10-32 x 1.25" philips 1=25 - 1421F25' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1421F25-ND.
SCREW 10-32 X 0.625" SLOTTD 1=25 - 1421E25B
Order 'screw 10-32 x 0.625" slottd 1=25 - 1421E25B' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1421E25B-ND.
SCREW 10-32 X 0.75" PHILLIP 1=25 - 1421A25B
Order 'screw 10-32 x 0.75" phillip 1=25 - 1421A25B' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1421A25B-ND.
SCREW 10-32 X 0.5" SLOTTED 1=25 - 1421D
Order 'screw 10-32 x 0.5" slotted 1=25 - 1421D' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1421D-ND.
SCREW 10-32 X0.625" SLOTTD 1=100 - 1421E100B
Order 'screw 10-32 x0.625" slottd 1=100 - 1421E100B' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1421E100B-ND.
HARDWARE 10-32 X 0.5" THUMB 1=4 - 1421B
Order 'hardware 10-32 x 0.5" thumb 1=4 - 1421B' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1421B-ND.
WASHERS FOR 10-32 SCREWS 1=25 - 1421A25W
Order 'washers for 10-32 screws 1=25 - 1421A25W' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1421A25W-ND.
WASHERS FOR 10-32 SCREWS 1=25 - 1421E25W
Order 'washers for 10-32 screws 1=25 - 1421E25W' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1421E25W-ND.
HARDWARE 10-32 X0.37" SLOTTD 1=8 - 1421G
Order 'hardware 10-32 x0.37" slottd 1=8 - 1421G' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1421G-ND.
SCREW 6-32 PHILLIPS NICKEL 1=6 - 1421J6
Order 'screw 6-32 phillips nickel 1=6 - 1421J6' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1421J6-ND.
SCREW 6-32 X 1/2" BLACK 1=50 - 1590MS50BK
Order 'screw 6-32 x 1/2" black 1=50 - 1590MS50BK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590MS50BK-ND.
SCREW 6-32 X 1/2" GRAY 1=50 - 1590MS50GY
Order 'screw 6-32 x 1/2" gray 1=50 - 1590MS50GY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590MS50GY-ND.
NUTS 10-32 CLIP 1=25 - 1421NP25
Order 'nuts 10-32 clip 1=25 - 1421NP25' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1421NP25-ND.
HARDWARE 1/4-20X0.5" SLOTTD 1=25 - 1421K25
Order 'hardware 1/4-20x0.5" slottd 1=25 - 1421K25' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1421K25-ND.
SCREW 6-32X1/2" MACHIN TYP 1=100 - 1590MS100
Order 'screw 6-32x1/2" machin typ 1=100 - 1590MS100' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590MS100-ND.
Send this link via E-Mail
Help With This Screen