IC SUPERVISOR MPU SOT23-5 - MAX6352LTUK+T
| Digi-Key Part Number | MAX6352LTUK+T-ND |
2500 |
1.45100 |
Extended Price
3627.50 |
| Manufacturer Part Number | MAX6352LTUK+T | |||
| Description | IC SUPERVISOR MPU SOT23-5 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX6352LTUK+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active Low |
| Package / Case | SOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 2 |
| Reset Timeout | 100 ms Minimum |
| Type | Multi-Voltage Supervisor |
| Voltage - Threshold | 3.08V, 4.63V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX6352LTUK+T MAX6352LTUK+T |
MAX6352LTUK+T Specification Sheet
IC SUPERVISOR MPU SOT23-5 - MAX6352LTUK+T (MAX6352LTUK+T-ND)
Related parts:IC SUPERVISOR MPU SOT23-5 - MAX6352LTUK+T
Order 'ic supervisor mpu sot23-5 - MAX6352LTUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6352LTUK+T-ND.
IC SUPERVISOR MPU SOT23-5 - MAX6352LSUK+T
Order 'ic supervisor mpu sot23-5 - MAX6352LSUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6352LSUK+T-ND.
IC SUPERVISOR MPU SOT23-5 - MAX6352MSUK+T
Order 'ic supervisor mpu sot23-5 - MAX6352MSUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6352MSUK+T-ND.
IC SUPERVISOR MPU SOT23-5 - MAX6352RVUK+T
Order 'ic supervisor mpu sot23-5 - MAX6352RVUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6352RVUK+T-ND.
IC SUPERVISOR MPU SOT23-5 - MAX6352SVUK+T
Order 'ic supervisor mpu sot23-5 - MAX6352SVUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6352SVUK+T-ND.
IC SUPERVISOR MPU SOT23-5 - MAX6352SWUK+T
Order 'ic supervisor mpu sot23-5 - MAX6352SWUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6352SWUK+T-ND.
IC SUPERVISOR MPU SOT23-5 - MAX6352SYUK+T
Order 'ic supervisor mpu sot23-5 - MAX6352SYUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6352SYUK+T-ND.
IC SUPERVISOR MPU SOT23-5 - MAX6352TWUK+T
Order 'ic supervisor mpu sot23-5 - MAX6352TWUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6352TWUK+T-ND.
IC SUPERVISOR MPU SOT23-5 - MAX6352TYUK+T
Order 'ic supervisor mpu sot23-5 - MAX6352TYUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6352TYUK+T-ND.
IC SUPERVISOR MPU SOT23-5 - MAX6352TZUK+T
Order 'ic supervisor mpu sot23-5 - MAX6352TZUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6352TZUK+T-ND.
IC SUPERVISOR MPU SOT23-5 - MAX6353LRUK+T
Order 'ic supervisor mpu sot23-5 - MAX6353LRUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6353LRUK+T-ND.
IC SUPERVISOR MPU SOT23-5 - MAX6353LSUK+T
Order 'ic supervisor mpu sot23-5 - MAX6353LSUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6353LSUK+T-ND.
IC SUPERVISOR MPU SOT23-5 - MAX6353LTUK+T
Order 'ic supervisor mpu sot23-5 - MAX6353LTUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6353LTUK+T-ND.
IC SUPERVISOR MPU SOT23-5 - MAX6353MSUK+T
Order 'ic supervisor mpu sot23-5 - MAX6353MSUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6353MSUK+T-ND.
IC SUPERVISOR MPU SOT23-5 - MAX6353MTUK+T
Order 'ic supervisor mpu sot23-5 - MAX6353MTUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6353MTUK+T-ND.
Send this link via E-Mail
Help With This Screen