IC MPU/RESET CIRC 2.10V SOT23-3 - MAX6334UR21D2+T
| Digi-Key Part Number | MAX6334UR21D2+T-ND |
2500 |
1.03000 |
Extended Price
2575.00 |
| Manufacturer Part Number | MAX6334UR21D2+T | |||
| Description | IC MPU/RESET CIRC 2.10V SOT23-3 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX6334UR21D2+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active Low |
| Package / Case | SOT-23-3 |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 20 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 2.1V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX6334UR21D2+T MAX6334UR21D2+T |
MAX6334UR21D2+T Specification Sheet
IC MPU/RESET CIRC 2.10V SOT23-3 - MAX6334UR21D2+T (MAX6334UR21D2+T-ND)
Related parts:IC MPU RESET CIRC LO 2.25V SOT23 - APX809-23SAG-7
Order 'ic mpu reset circ lo 2.25v sot23 - APX809-23SAG-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number APX809-23SAGDICT-ND.
IC MPU RESET CIRC LO 2.25V SOT23 - APX809-23SAG-7
Order 'ic mpu reset circ lo 2.25v sot23 - APX809-23SAG-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number APX809-23SAGDIDKR-ND.
IC MPU RESET CIRC LO 2.25V SOT23 - APX809-23SAG-7
Order 'ic mpu reset circ lo 2.25v sot23 - APX809-23SAG-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number APX809-23SAGDITR-ND.
IC MPU RESET CIRC LO 2.63V SOT23 - APX809-26SAG-7
Order 'ic mpu reset circ lo 2.63v sot23 - APX809-26SAG-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number APX809-26SAGDICT-ND.
IC MPU RESET CIRC LO 2.63V SOT23 - APX809-26SAG-7
Order 'ic mpu reset circ lo 2.63v sot23 - APX809-26SAG-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number APX809-26SAGDIDKR-ND.
IC MPU RESET CIRC LO 2.63V SOT23 - APX809-26SAG-7
Order 'ic mpu reset circ lo 2.63v sot23 - APX809-26SAG-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number APX809-26SAGDITR-ND.
IC MPU RESET CIRC LO 2.93V SOT23 - APX809-29SAG-7
Order 'ic mpu reset circ lo 2.93v sot23 - APX809-29SAG-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number APX809-29SAGDICT-ND.
IC MPU RESET CIRC LO 2.93V SOT23 - APX809-29SAG-7
Order 'ic mpu reset circ lo 2.93v sot23 - APX809-29SAG-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number APX809-29SAGDIDKR-ND.
IC MPU RESET CIRC LO 2.93V SOT23 - APX809-29SAG-7
Order 'ic mpu reset circ lo 2.93v sot23 - APX809-29SAG-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number APX809-29SAGDITR-ND.
IC MPU RESET CIRC LO 3.08V SOT23 - APX809-31SAG-7
Order 'ic mpu reset circ lo 3.08v sot23 - APX809-31SAG-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number APX809-31SAGDICT-ND.
IC MPU RESET CIRC LO 3.08V SOT23 - APX809-31SAG-7
Order 'ic mpu reset circ lo 3.08v sot23 - APX809-31SAG-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number APX809-31SAGDIDKR-ND.
IC MPU RESET CIRC LO 3.08V SOT23 - APX809-31SAG-7
Order 'ic mpu reset circ lo 3.08v sot23 - APX809-31SAG-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number APX809-31SAGDITR-ND.
IC MPU RESET CIRC LO 4.00V SOT23 - APX809-40SAG-7
Order 'ic mpu reset circ lo 4.00v sot23 - APX809-40SAG-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number APX809-40SAGDICT-ND.
IC MPU RESET CIRC LO 4.00V SOT23 - APX809-40SAG-7
Order 'ic mpu reset circ lo 4.00v sot23 - APX809-40SAG-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number APX809-40SAGDIDKR-ND.
IC MPU RESET CIRC LO 4.00V SOT23 - APX809-40SAG-7
Order 'ic mpu reset circ lo 4.00v sot23 - APX809-40SAG-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number APX809-40SAGDITR-ND.
Send this link via E-Mail
Help With This Screen