Keywords:





CARDEDGE LO PRO 15POS .156 GRN - 307-015-541-102 - Connectors

Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 307-015-541-102

Digi-Key Part Number 307-015-541-102-ND
Price Break
25
Unit Price
17.51760
Extended Price
437.94
Manufacturer Part Number307-015-541-102
DescriptionCARDEDGE LO PRO 15POS .156 GRN
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 307-015-541-102
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 307-015-541-102
Technical/Catalog Information307-015-541-102
VendorEDAC Inc.
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeWire Wrap
FeaturesFlange
Number of Positions 15
Number of Rows1
Pitch0.156" (3.96mm)
PackagingBulk
ColorGreen
Contact Finish Thickness-
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 307 015 541 102
307015541102

307-015-541-102 Specification Sheet

Image of CARDEDGE LO PRO 15POS .156 GRN - 307-015-541-102

CARDEDGE LO PRO 15POS .156 GRN - 307-015-541-102 (307-015-541-102-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 307-015-541-102
CARDEDGE LO PRO 15POS .156 GRN - 307-015-541-102
 Order 'cardedge lo pro 15pos .156 grn - 307-015-541-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-015-541-102-ND.
CARDEDGE LO PRO 15POS .156 GRN - 307-015-501-102
 Order 'cardedge lo pro 15pos .156 grn - 307-015-501-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-015-501-102-ND.
CARDEDGE LO PRO 15POS .156 GRN - 307-015-506-102
 Order 'cardedge lo pro 15pos .156 grn - 307-015-506-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-015-506-102-ND.
CARDEDGE LO PRO 15POS .156 GRN - 307-015-521-102
 Order 'cardedge lo pro 15pos .156 grn - 307-015-521-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-015-521-102-ND.
CARDEDGE LO PRO 15POS .156 GRN - 307-015-525-102
 Order 'cardedge lo pro 15pos .156 grn - 307-015-525-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-015-525-102-ND.
CARDEDGE LO PRO 15POS .156 GRN - 307-015-531-102
 Order 'cardedge lo pro 15pos .156 grn - 307-015-531-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-015-531-102-ND.
CARDEDGE LO PRO 15POS .156 GRN - 307-015-541-101
 Order 'cardedge lo pro 15pos .156 grn - 307-015-541-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-015-541-101-ND.
CARDEDGE LO PRO 15POS .156 GRN - 307-015-541-104
 Order 'cardedge lo pro 15pos .156 grn - 307-015-541-104' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-015-541-104-ND.
CARDEDGE LO PRO 15POS .156 GRN - 307-015-545-102
 Order 'cardedge lo pro 15pos .156 grn - 307-015-545-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-015-545-102-ND.
CARDEDGE LO PRO 6POS .156 GRN - 307-006-541-102
 Order 'cardedge lo pro 6pos .156 grn - 307-006-541-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-006-541-102-ND.
CARDEDGE LO PRO 10POS .156 GRN - 307-010-541-102
 Order 'cardedge lo pro 10pos .156 grn - 307-010-541-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-010-541-102-ND.
CARDEDGE LO PRO 12POS .156 GRN - 307-012-541-102
 Order 'cardedge lo pro 12pos .156 grn - 307-012-541-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-012-541-102-ND.
CARDEDGE LO PRO 18POS .156 GRN - 307-018-541-102
 Order 'cardedge lo pro 18pos .156 grn - 307-018-541-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-018-541-102-ND.
CARDEDGE LO PRO 25POS .156 GRN - 307-025-541-102
 Order 'cardedge lo pro 25pos .156 grn - 307-025-541-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-025-541-102-ND.
CARDEDGE LO PRO 28POS .156 GRN - 307-028-541-102
 Order 'cardedge lo pro 28pos .156 grn - 307-028-541-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-028-541-102-ND.

Options for Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 307-015-541-102
Send this link via E-Mail
Help With This Screen

CARDEDGE LO PRO 15POS .156 GRN - 307-015-541-102
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CARDEDGE LO PRO 15POS .156 GRN - 307-015-541-101 Next: CARDEDGE LO PRO 15POS .156 GRN - 307-015-541-104
CARDEDGE LO PRO 15POS .156 GRN - 307-015-541-102