Keywords:





CARDEDGE LO PRO 15POS .156 GRN - 307-015-531-101 - Connectors

Digi-Key Part Number 307-015-531-101-ND
Price Break
25
Unit Price
8.91000
Extended Price
222.75
Manufacturer Part Number307-015-531-101
DescriptionCARDEDGE LO PRO 15POS .156 GRN
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information307-015-531-101
VendorEDAC Inc.
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeSingle Edge
Contact FinishGold
Mounting TypeThrough Hole
Features-
Number of Positions 15
Number of Rows1
Pitch0.156" (3.96mm)
PackagingBulk
ColorGreen
Contact Finish Thickness-
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 307 015 531 101
307015531101

307-015-531-101 Specification Sheet

Image of CARDEDGE LO PRO 15POS .156 GRN - 307-015-531-101

CARDEDGE LO PRO 15POS .156 GRN - 307-015-531-101 (307-015-531-101-ND) - Connectors

Related parts Connectors :
CARDEDGE LO PRO 15POS .156 GRN - 307-015-531-101
 Order 'cardedge lo pro 15pos .156 grn - 307-015-531-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-015-531-101-ND.
CARDEDGE LO PRO 15POS .156 GRN - 307-015-501-101
 Order 'cardedge lo pro 15pos .156 grn - 307-015-501-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-015-501-101-ND.
CARDEDGE LO PRO 15POS .156 GRN - 307-015-505-101
 Order 'cardedge lo pro 15pos .156 grn - 307-015-505-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-015-505-101-ND.
CARDEDGE LO PRO 15POS .156 GRN - 307-015-506-101
 Order 'cardedge lo pro 15pos .156 grn - 307-015-506-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-015-506-101-ND.
CARDEDGE LO PRO 15POS .156 GRN - 307-015-521-101
 Order 'cardedge lo pro 15pos .156 grn - 307-015-521-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-015-521-101-ND.
CARDEDGE LO PRO 15POS .156 GRN - 307-015-525-101
 Order 'cardedge lo pro 15pos .156 grn - 307-015-525-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-015-525-101-ND.
CARDEDGE LO PRO 15POS .156 GRN - 307-015-531-102
 Order 'cardedge lo pro 15pos .156 grn - 307-015-531-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-015-531-102-ND.
CARDEDGE LO PRO 15POS .156 GRN - 307-015-531-104
 Order 'cardedge lo pro 15pos .156 grn - 307-015-531-104' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-015-531-104-ND.
CARDEDGE LO PRO 15POS .156 GRN - 307-015-541-101
 Order 'cardedge lo pro 15pos .156 grn - 307-015-541-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-015-541-101-ND.
CARDEDGE LO PRO 15POS .156 GRN - 307-015-545-101
 Order 'cardedge lo pro 15pos .156 grn - 307-015-545-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-015-545-101-ND.
CARDEDGE LO PRO 6POS .156 GRN - 307-006-531-101
 Order 'cardedge lo pro 6pos .156 grn - 307-006-531-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-006-531-101-ND.
CARDEDGE LO PRO 10POS .156 GRN - 307-010-531-101
 Order 'cardedge lo pro 10pos .156 grn - 307-010-531-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-010-531-101-ND.
CARDEDGE LO PRO 12POS .156 GRN - 307-012-531-101
 Order 'cardedge lo pro 12pos .156 grn - 307-012-531-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-012-531-101-ND.
CARDEDGE LO PRO 15POS .156 GRN - 307-015-501-102
 Order 'cardedge lo pro 15pos .156 grn - 307-015-501-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-015-501-102-ND.
CARDEDGE LO PRO 15POS .156 GRN - 307-015-501-104
 Order 'cardedge lo pro 15pos .156 grn - 307-015-501-104' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-015-501-104-ND.

Send this link via E-Mail
Help With This Screen

CARDEDGE LO PRO 15POS .156 GRN - 307-015-531-101
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CARDEDGE LO PRO 15POS .156 GRN - 307-015-525-104 Next: CARDEDGE LO PRO 15POS .156 GRN - 307-015-531-102
CARDEDGE LO PRO 15POS .156 GRN - 307-015-531-101