Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MAX6327XR26+T
IC MPU/RESET CIRC 2.63V SC70-3 - MAX6327XR26+T - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX6327XR26+T-ND |
2500 |
1.05600 |
Extended Price
2640.00 |
| Manufacturer Part Number | MAX6327XR26+T | |||
| Description | IC MPU/RESET CIRC 2.63V SC70-3 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX6327XR26+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Output | Push-Pull, Totem Pole |
| Reset | Active High |
| Package / Case | SC-70-3, SOT-323-3 |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 100 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 2.63V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX6327XR26+T MAX6327XR26+T |
IC MPU/RESET CIRC 2.63V SC70-3 - MAX6327XR26+T (MAX6327XR26+T-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MAX6327XR26+TMaxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MAX6327XR26-T
Order 'ic mpu/reset circ 2.63v sc70-3 - MAX6327XR26-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6327XR26-T-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MAX6327XR26+T
Order 'ic mpu/reset circ 2.63v sc70-3 - MAX6327XR26+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6327XR26+T-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MAX6326XR26-T
Order 'ic mpu/reset circ 2.63v sc70-3 - MAX6326XR26-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6326XR26-T-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MAX6381XR26D3-T
Order 'ic mpu/reset circ 2.63v sc70-3 - MAX6381XR26D3-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6381XR26D3-T-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MAX6381XR26D4-T
Order 'ic mpu/reset circ 2.63v sc70-3 - MAX6381XR26D4-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6381XR26D4-T-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MAX6382XR26D3-T
Order 'ic mpu/reset circ 2.63v sc70-3 - MAX6382XR26D3-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6382XR26D3-T-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MAX6383XR26D3-T
Order 'ic mpu/reset circ 2.63v sc70-3 - MAX6383XR26D3-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6383XR26D3-T-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MAX6383XR26D7-T
Order 'ic mpu/reset circ 2.63v sc70-3 - MAX6383XR26D7-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6383XR26D7-T-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MAX6326XR26+T
Order 'ic mpu/reset circ 2.63v sc70-3 - MAX6326XR26+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6326XR26+T-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MAX6328XR26+T
Order 'ic mpu/reset circ 2.63v sc70-3 - MAX6328XR26+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6328XR26+TTR-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MAX6381XR26D3+T
Order 'ic mpu/reset circ 2.63v sc70-3 - MAX6381XR26D3+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6381XR26D3+TTR-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MAX6382XR26D3+T
Order 'ic mpu/reset circ 2.63v sc70-3 - MAX6382XR26D3+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6382XR26D3+T-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MAX6383XR26D1+T
Order 'ic mpu/reset circ 2.63v sc70-3 - MAX6383XR26D1+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6383XR26D1+T-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MAX6383XR26D2+T
Order 'ic mpu/reset circ 2.63v sc70-3 - MAX6383XR26D2+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6383XR26D2+T-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MAX6383XR26D3+T
Order 'ic mpu/reset circ 2.63v sc70-3 - MAX6383XR26D3+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6383XR26D3+TTR-ND.
Options for Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MAX6327XR26+T
Send this link via E-Mail
Help With This Screen
