Keywords:





CARDEDGE LO PRO 15POS .156 GRN - 307-015-521-102 - Connectors

Digi-Key Part Number 307-015-521-102-ND
Price Break
25
Unit Price
17.51760
Extended Price
437.94
Manufacturer Part Number307-015-521-102
DescriptionCARDEDGE LO PRO 15POS .156 GRN
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information307-015-521-102
VendorEDAC Inc.
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
FeaturesFlange
Number of Positions 15
Number of Rows1
Pitch0.156" (3.96mm)
PackagingBulk
ColorGreen
Contact Finish Thickness-
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 307 015 521 102
307015521102

307-015-521-102 Specification Sheet

Image of CARDEDGE LO PRO 15POS .156 GRN - 307-015-521-102

CARDEDGE LO PRO 15POS .156 GRN - 307-015-521-102 (307-015-521-102-ND) - Connectors

Related parts Connectors :
CARDEDGE LO PRO 15POS .156 GRN - 307-015-521-102
 Order 'cardedge lo pro 15pos .156 grn - 307-015-521-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-015-521-102-ND.
CARDEDGE LO PRO 15POS .156 GRN - 307-015-501-102
 Order 'cardedge lo pro 15pos .156 grn - 307-015-501-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-015-501-102-ND.
CARDEDGE LO PRO 15POS .156 GRN - 307-015-506-102
 Order 'cardedge lo pro 15pos .156 grn - 307-015-506-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-015-506-102-ND.
CARDEDGE LO PRO 15POS .156 GRN - 307-015-521-101
 Order 'cardedge lo pro 15pos .156 grn - 307-015-521-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-015-521-101-ND.
CARDEDGE LO PRO 15POS .156 GRN - 307-015-521-104
 Order 'cardedge lo pro 15pos .156 grn - 307-015-521-104' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-015-521-104-ND.
CARDEDGE LO PRO 15POS .156 GRN - 307-015-525-102
 Order 'cardedge lo pro 15pos .156 grn - 307-015-525-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-015-525-102-ND.
CARDEDGE LO PRO 15POS .156 GRN - 307-015-531-102
 Order 'cardedge lo pro 15pos .156 grn - 307-015-531-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-015-531-102-ND.
CARDEDGE LO PRO 15POS .156 GRN - 307-015-541-102
 Order 'cardedge lo pro 15pos .156 grn - 307-015-541-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-015-541-102-ND.
CARDEDGE LO PRO 15POS .156 GRN - 307-015-545-102
 Order 'cardedge lo pro 15pos .156 grn - 307-015-545-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-015-545-102-ND.
CARDEDGE LO PRO 15POS .156 GRN - 307-015-501-101
 Order 'cardedge lo pro 15pos .156 grn - 307-015-501-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-015-501-101-ND.
CARDEDGE LO PRO 15POS .156 GRN - 307-015-501-104
 Order 'cardedge lo pro 15pos .156 grn - 307-015-501-104' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-015-501-104-ND.
CARDEDGE LO PRO 15POS .156 GRN - 307-015-505-101
 Order 'cardedge lo pro 15pos .156 grn - 307-015-505-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-015-505-101-ND.
CARDEDGE LO PRO 15POS .156 GRN - 307-015-505-104
 Order 'cardedge lo pro 15pos .156 grn - 307-015-505-104' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-015-505-104-ND.
CARDEDGE LO PRO 15POS .156 GRN - 307-015-506-101
 Order 'cardedge lo pro 15pos .156 grn - 307-015-506-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-015-506-101-ND.
CARDEDGE LO PRO 15POS .156 GRN - 307-015-506-104
 Order 'cardedge lo pro 15pos .156 grn - 307-015-506-104' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-015-506-104-ND.

Send this link via E-Mail
Help With This Screen

CARDEDGE LO PRO 15POS .156 GRN - 307-015-521-102
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CARDEDGE LO PRO 15POS .156 GRN - 307-015-521-101 Next: CARDEDGE LO PRO 15POS .156 GRN - 307-015-521-104
CARDEDGE LO PRO 15POS .156 GRN - 307-015-521-102