Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 307-015-501-101
CARDEDGE LO PRO 15POS .156 GRN - 307-015-501-101 - Connectors
| Digi-Key Part Number | 307-015-501-101-ND |
25 |
17.51760 |
Extended Price
437.94 |
| Manufacturer Part Number | 307-015-501-101 | |||
| Description | CARDEDGE LO PRO 15POS .156 GRN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 307-015-501-101 |
| Vendor | EDAC Inc. |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Free Hanging (In-Line), Solder Eyelet |
| Features | - |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Bulk |
| Color | Green |
| Contact Finish Thickness | - |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
307 015 501 101 307015501101 |
307-015-501-101 Specification Sheet
CARDEDGE LO PRO 15POS .156 GRN - 307-015-501-101 (307-015-501-101-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 307-015-501-101Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 307-015-501-101
Order 'cardedge lo pro 15pos .156 grn - 307-015-501-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-015-501-101-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 307-015-501-102
Order 'cardedge lo pro 15pos .156 grn - 307-015-501-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-015-501-102-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 307-015-501-104
Order 'cardedge lo pro 15pos .156 grn - 307-015-501-104' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-015-501-104-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Single Edge - 307-015-505-101
Order 'cardedge lo pro 15pos .156 grn - 307-015-505-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-015-505-101-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 307-015-506-101
Order 'cardedge lo pro 15pos .156 grn - 307-015-506-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-015-506-101-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 307-015-521-101
Order 'cardedge lo pro 15pos .156 grn - 307-015-521-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-015-521-101-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Single Edge - 307-015-525-101
Order 'cardedge lo pro 15pos .156 grn - 307-015-525-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-015-525-101-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Single Edge - 307-015-531-101
Order 'cardedge lo pro 15pos .156 grn - 307-015-531-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-015-531-101-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 307-015-541-101
Order 'cardedge lo pro 15pos .156 grn - 307-015-541-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-015-541-101-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Single Edge - 307-015-545-101
Order 'cardedge lo pro 15pos .156 grn - 307-015-545-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-015-545-101-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 307-006-501-101
Order 'cardedge lo pro 6pos .156 grn - 307-006-501-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-006-501-101-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 307-010-501-101
Order 'cardedge lo pro 10pos .156 grn - 307-010-501-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-010-501-101-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 307-012-501-101
Order 'cardedge lo pro 12pos .156 grn - 307-012-501-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-012-501-101-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 307-018-501-101
Order 'cardedge lo pro 18pos .156 grn - 307-018-501-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-018-501-101-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 307-025-501-101
Order 'cardedge lo pro 25pos .156 grn - 307-025-501-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-025-501-101-ND.
Options for Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 307-015-501-101
Send this link via E-Mail
Help With This Screen
