IC RESET CIRCUIT 2.50V SOT-143 - MAX6314US25D1+T
| Digi-Key Part Number | MAX6314US25D1+T-ND |
2500 |
1.04100 |
Extended Price
2602.50 |
| Manufacturer Part Number | MAX6314US25D1+T | |||
| Description | IC RESET CIRCUIT 2.50V SOT-143 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX6314US25D1+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Output | Bidirectional |
| Reset | Active Low |
| Package / Case | SOT-143-4 |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 1 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 2.5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX6314US25D1+T MAX6314US25D1+T |
MAX6314US25D1+T Specification Sheet
IC RESET CIRCUIT 2.50V SOT-143 - MAX6314US25D1+T (MAX6314US25D1+T-ND)
Related parts:IC RESET CIRCUIT 2.50V SOT-143 - MAX6314US25D1+T
Order 'ic reset circuit 2.50v sot-143 - MAX6314US25D1+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6314US25D1+T-ND.
IC RESET CIRCUIT 2.50V SOT-143 - MAX6314US25D2+T
Order 'ic reset circuit 2.50v sot-143 - MAX6314US25D2+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6314US25D2+T-ND.
IC RESET CIRCUIT 2.50V SOT-143 - MAX6314US25D3+T
Order 'ic reset circuit 2.50v sot-143 - MAX6314US25D3+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6314US25D3+T-ND.
IC RESET CIRCUIT 2.50V SOT-143 - MAX6314US25D4+T
Order 'ic reset circuit 2.50v sot-143 - MAX6314US25D4+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6314US25D4+T-ND.
IC RESET CIRCUIT 2.63V SOT-143 - MAX6314US26D1+T
Order 'ic reset circuit 2.63v sot-143 - MAX6314US26D1+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6314US26D1+T-ND.
IC RESET CIRCUIT 2.63V SOT-143 - MAX6314US26D2+T
Order 'ic reset circuit 2.63v sot-143 - MAX6314US26D2+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6314US26D2+T-ND.
IC RESET CIRCUIT 2.63V SOT-143 - MAX6314US26D3+T
Order 'ic reset circuit 2.63v sot-143 - MAX6314US26D3+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6314US26D3+T-ND.
IC RESET CIRCUIT 2.63V SOT-143 - MAX6314US26D4+T
Order 'ic reset circuit 2.63v sot-143 - MAX6314US26D4+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6314US26D4+T-ND.
IC RESET CIRCUIT 2.70V SOT-143 - MAX6314US27D1+T
Order 'ic reset circuit 2.70v sot-143 - MAX6314US27D1+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6314US27D1+T-ND.
IC RESET CIRCUIT 2.70V SOT-143 - MAX6314US27D2+T
Order 'ic reset circuit 2.70v sot-143 - MAX6314US27D2+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6314US27D2+T-ND.
IC RESET CIRCUIT 2.70V SOT-143 - MAX6314US27D3+T
Order 'ic reset circuit 2.70v sot-143 - MAX6314US27D3+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6314US27D3+T-ND.
IC RESET CIRCUIT 2.70V SOT-143 - MAX6314US27D4+T
Order 'ic reset circuit 2.70v sot-143 - MAX6314US27D4+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6314US27D4+T-ND.
IC RESET CIRCUIT 2.80V SOT-143 - MAX6314US28D1+T
Order 'ic reset circuit 2.80v sot-143 - MAX6314US28D1+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6314US28D1+T-ND.
IC RESET CIRCUIT 2.80V SOT-143 - MAX6314US28D2+T
Order 'ic reset circuit 2.80v sot-143 - MAX6314US28D2+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6314US28D2+T-ND.
IC RESET CIRCUIT 2.80V SOT-143 - MAX6314US28D3+T
Order 'ic reset circuit 2.80v sot-143 - MAX6314US28D3+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6314US28D3+T-ND.
Send this link via E-Mail
Help With This Screen