Altera Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.15 V ~ 3.465 V EP2C50F484I8N
IC CYCLONE II FPGA 50K 484-FBGA - EP2C50F484I8N - Integrated Circuits (ICs)
| Digi-Key Part Number | 544-2123-ND |
1 |
192.00000 |
Extended Price
192.00 |
| Manufacturer Part Number | EP2C50F484I8N | |||
| Description | IC CYCLONE II FPGA 50K 484-FBGA | |||
| Quantity Available | 40 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EP2C50F484I8N |
| Vendor | Altera |
| Category | Integrated Circuits (ICs) |
| Number of Gates | - |
| Number of I /O | 294 |
| Number of Registers | - |
| Number of Logic Blocks/Elements | 50528 |
| Delay Time | - |
| Package / Case | 484-FBGA |
| Operating Temperature | -40°C ~ 100°C |
| Voltage - Supply | 1.15 V ~ 3.465 V |
| Drawing Number | 544; DS-484FBGA305-2.0; F; 484 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EP2C50F484I8N EP2C50F484I8N 544 2123 ND 5442123ND 544-2123 |
EP2C50F484I8N Specification Sheet
IC CYCLONE II FPGA 50K 484-FBGA - EP2C50F484I8N (544-2123-ND) - Integrated Circuits (ICs)
Related parts Altera Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.15 V ~ 3.465 V EP2C50F484I8NAltera Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.15 V ~ 3.465 V EP2C50F484I8N
Order 'ic cyclone ii fpga 50k 484-fbga - EP2C50F484I8N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2123-ND.
Altera Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.15 V ~ 3.465 V EP2C50F484C6
Order 'ic cyclone ii fpga 50k 484-fbga - EP2C50F484C6' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2116-ND.
Altera Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.15 V ~ 3.465 V EP2C50F484C6N
Order 'ic cyclone ii fpga 50k 484-fbga - EP2C50F484C6N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2117-ND.
Altera Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.15 V ~ 3.465 V EP2C50F484C7
Order 'ic cyclone ii fpga 50k 484-fbga - EP2C50F484C7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2118-ND.
Altera Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.15 V ~ 3.465 V EP2C50F484C7N
Order 'ic cyclone ii fpga 50k 484-fbga - EP2C50F484C7N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2119-ND.
Altera Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.15 V ~ 3.465 V EP2C50F484C8
Order 'ic cyclone ii fpga 50k 484-fbga - EP2C50F484C8' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2120-ND.
Altera Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.15 V ~ 3.465 V EP2C50F484C8N
Order 'ic cyclone ii fpga 50k 484-fbga - EP2C50F484C8N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2121-ND.
Altera Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.15 V ~ 3.465 V EP2C50F484I8
Order 'ic cyclone ii fpga 50k 484-fbga - EP2C50F484I8' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2122-ND.
Altera Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.15 V ~ 3.465 V EP2C20F484C6
Order 'ic cyclone ii fpga 20k 484-fbga - EP2C20F484C6' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1363-ND.
Altera Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.15 V ~ 3.465 V EP2C20F484C7
Order 'ic cyclone ii fpga 20k 484-fbga - EP2C20F484C7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1364-ND.
Altera Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.15 V ~ 3.465 V EP2C20F484C8
Order 'ic cyclone ii fpga 20k 484-fbga - EP2C20F484C8' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1365-ND.
Altera Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.15 V ~ 3.465 V EP2C35F484C8N
Order 'ic cyclone ii fpga 35k 484-fbga - EP2C35F484C8N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1366-ND.
Altera Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.15 V ~ 3.465 V EP2C20F484C8N
Order 'ic cyclone ii fpga 20k 484-fbga - EP2C20F484C8N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1668-ND.
Altera Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.15 V ~ 3.465 V EP2C20F484C7N
Order 'ic cyclone ii fpga 20k 484-fbga - EP2C20F484C7N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1669-ND.
Altera Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.15 V ~ 3.465 V EP2C20F484C6N
Order 'ic cyclone ii fpga 20k 484-fbga - EP2C20F484C6N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1670-ND.
Options for Altera Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.15 V ~ 3.465 V EP2C50F484I8N
Send this link via E-Mail
Help With This Screen
