IC MAX 7000 CPLD 256 192-PGA - EPM7256EGI192-20
| Digi-Key Part Number | 544-2356-ND |
1 |
426.00000 |
Extended Price
426.00 |
| Manufacturer Part Number | EPM7256EGI192-20 | |||
| Description | IC MAX 7000 CPLD 256 192-PGA | |||
| Quantity Available | 8 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EPM7256EGI192-20 |
| Vendor | Altera |
| Category | Integrated Circuits (ICs) |
| Programmable Type | In System Programmable |
| Number of Macrocells | 256 |
| Number of I /O | 164 |
| Number of Logic Blocks/Elements | 256 |
| Operating Temperature | -40°C ~ 100°C |
| Package / Case | 192-PGA |
| Features | - |
| Names, Registered & Trademark Names | MAX®7000 |
| Voltage | 5V |
| Memory Type | EEPROM |
| Delay Time tpd(1) Max | 5.0nS |
| Packaging | Tray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EPM7256EGI192 20 EPM7256EGI19220 544 2356 ND 5442356ND 544-2356 |
EPM7256EGI192-20 Specification Sheet
IC MAX 7000 CPLD 256 192-PGA - EPM7256EGI192-20 (544-2356-ND)
Related parts:IC MAX 7000 CPLD 256 192-PGA - EPM7256EGI192-20
Order 'ic max 7000 cpld 256 192-pga - EPM7256EGI192-20' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2356-ND.
IC MAX 7000 CPLD 256 100-TQFP - EPM7256AETC100-10
Order 'ic max 7000 cpld 256 100-tqfp - EPM7256AETC100-10' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1217-ND.
IC MAX 7000 CPLD 256 144-TQFP - EPM7256AETC144-10
Order 'ic max 7000 cpld 256 144-tqfp - EPM7256AETC144-10' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1218-ND.
IC MAX 7000 CPLD 256 208-PQFP - EPM7256SQC208-10
Order 'ic max 7000 cpld 256 208-pqfp - EPM7256SQC208-10' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1219-ND.
IC MAX 7000 CPLD 256 208-PQFP - EPM7256SQC208-15
Order 'ic max 7000 cpld 256 208-pqfp - EPM7256SQC208-15' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1220-ND.
IC MAX 7000 CPLD 256 208-PQFP - EPM7256AEQC208-5
Order 'ic max 7000 cpld 256 208-pqfp - EPM7256AEQC208-5' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2056-ND.
IC MAX 7000 CPLD 256 100-TQFP - EPM7256AETC100-10N
Order 'ic max 7000 cpld 256 100-tqfp - EPM7256AETC100-10N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2057-ND.
IC MAX 7000 CPLD 256 100-TQFP - EPM7256AETC100-5
Order 'ic max 7000 cpld 256 100-tqfp - EPM7256AETC100-5' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2058-ND.
IC MAX 7000 CPLD 256 144-TQFP - EPM7256AETC144-10N
Order 'ic max 7000 cpld 256 144-tqfp - EPM7256AETC144-10N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2059-ND.
IC MAX 7000 CPLD 256 144-TQFP - EPM7256AETC144-5
Order 'ic max 7000 cpld 256 144-tqfp - EPM7256AETC144-5' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2060-ND.
IC MAX 7000 CPLD 256 100-TQFP - EPM7256AETI100-7
Order 'ic max 7000 cpld 256 100-tqfp - EPM7256AETI100-7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2061-ND.
IC MAX 7000 CPLD 256 144-TQFP - EPM7256AETI144-7
Order 'ic max 7000 cpld 256 144-tqfp - EPM7256AETI144-7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2062-ND.
IC MAX 7000 CPLD 256 144-TQFP - EPM7256AETI144-7N
Order 'ic max 7000 cpld 256 144-tqfp - EPM7256AETI144-7N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2063-ND.
IC MAX 7000 CPLD 256 208-PQFP - EPM7256SQC208-15N
Order 'ic max 7000 cpld 256 208-pqfp - EPM7256SQC208-15N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2064-ND.
IC MAX 7000 CPLD 256 208-PQFP - EPM7256SQC208-7
Order 'ic max 7000 cpld 256 208-pqfp - EPM7256SQC208-7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2065-ND.
Send this link via E-Mail
Help With This Screen