IC MAX 7000 CPLD 256 144-TQFP - EPM7256AETC144-7N
| Digi-Key Part Number | 544-2354-ND |
1 |
87.00000 |
Extended Price
87.00 |
| Manufacturer Part Number | EPM7256AETC144-7N | |||
| Description | IC MAX 7000 CPLD 256 144-TQFP | |||
| Quantity Available | 116 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EPM7256AETC144-7N |
| Vendor | Altera |
| Category | Integrated Circuits (ICs) |
| Programmable Type | In System Programmable |
| Number of Macrocells | 256 |
| Number of I /O | 120 |
| Number of Logic Blocks/Elements | 256 |
| Operating Temperature | 0°C ~ 85°C |
| Package / Case | 144-TQFP |
| Features | - |
| Names, Registered & Trademark Names | MAX®7000 |
| Voltage | 3.3V |
| Memory Type | EEPROM |
| Delay Time tpd(1) Max | 5.0nS |
| Packaging | Tray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EPM7256AETC144 7N EPM7256AETC1447N 544 2354 ND 5442354ND 544-2354 |
EPM7256AETC144-7N Specification Sheet
IC MAX 7000 CPLD 256 144-TQFP - EPM7256AETC144-7N (544-2354-ND)
Related parts:IC MAX 7000 CPLD 256 144-TQFP - EPM7256AETC144-7N
Order 'ic max 7000 cpld 256 144-tqfp - EPM7256AETC144-7N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2354-ND.
IC MAX 7000 CPLD 256 144-TQFP - EPM7256AETC144-10
Order 'ic max 7000 cpld 256 144-tqfp - EPM7256AETC144-10' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1218-ND.
IC MAX 7000 CPLD 256 144-TQFP - EPM7256AETC144-10N
Order 'ic max 7000 cpld 256 144-tqfp - EPM7256AETC144-10N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2059-ND.
IC MAX 7000 CPLD 256 144-TQFP - EPM7256AETC144-5
Order 'ic max 7000 cpld 256 144-tqfp - EPM7256AETC144-5' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2060-ND.
IC MAX 7000 CPLD 256 144-TQFP - EPM7256AETI144-7N
Order 'ic max 7000 cpld 256 144-tqfp - EPM7256AETI144-7N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2063-ND.
IC MAX 7000 CPLD 256 144-TQFP - EPM7256AETC144-5N
Order 'ic max 7000 cpld 256 144-tqfp - EPM7256AETC144-5N' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPM7256AETC144-5N-ND.
IC MAX 7000 CPLD 256 144-TQFP - EPM7256AETC144-7
Order 'ic max 7000 cpld 256 144-tqfp - EPM7256AETC144-7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2353-ND.
IC MAX 3000A CPLD 256 144-TQFP - EPM3256ATC144-7N
Order 'ic max 3000a cpld 256 144-tqfp - EPM3256ATC144-7N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1991-ND.
IC MAX 7000 CPLD 256 144-TQFP - EPM7256AETI144-7
Order 'ic max 7000 cpld 256 144-tqfp - EPM7256AETI144-7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2062-ND.
IC MAX 7000 CPLD 128 144-TQFP - EPM7128AETI144-7N
Order 'ic max 7000 cpld 128 144-tqfp - EPM7128AETI144-7N' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPM7128AETI144-7N-ND.
IC MAX 7000 CPLD 256 100-TQFP - EPM7256AETI100-7N
Order 'ic max 7000 cpld 256 100-tqfp - EPM7256AETI100-7N' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPM7256AETI100-7N-ND.
IC MAX 7000 CPLD 256 100-TQFP - EPM7256AETC100-7N
Order 'ic max 7000 cpld 256 100-tqfp - EPM7256AETC100-7N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2352-ND.
IC MAX 3000A CPLD 256 144-TQFP - EPM3256ATC144-10
Order 'ic max 3000a cpld 256 144-tqfp - EPM3256ATC144-10' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1172-ND.
IC MAX 3000A CPLD 256 144-TQFP - EPM3256ATC144-7
Order 'ic max 3000a cpld 256 144-tqfp - EPM3256ATC144-7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1173-ND.
IC MAX 3000A CPLD 256 144-TQFP - EPM3256ATI144-10
Order 'ic max 3000a cpld 256 144-tqfp - EPM3256ATI144-10' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1174-ND.
Send this link via E-Mail
Help With This Screen