IC MAX 7000 CPLD 256 100-TQFP - EPM7256AETC100-7
| Digi-Key Part Number | 544-2351-ND |
1 |
80.00000 |
Extended Price
80.00 |
| Manufacturer Part Number | EPM7256AETC100-7 | |||
| Description | IC MAX 7000 CPLD 256 100-TQFP | |||
| Quantity Available | 141 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EPM7256AETC100-7 |
| Vendor | Altera |
| Category | Integrated Circuits (ICs) |
| Programmable Type | In System Programmable |
| Number of Macrocells | 256 |
| Number of I /O | 84 |
| Number of Logic Blocks/Elements | 256 |
| Operating Temperature | 0°C ~ 85°C |
| Package / Case | 100-TQFP |
| Features | - |
| Names, Registered & Trademark Names | MAX®7000 |
| Voltage | 3.3V |
| Memory Type | EEPROM |
| Delay Time tpd(1) Max | 5.0nS |
| Packaging | Tray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EPM7256AETC100 7 EPM7256AETC1007 544 2351 ND 5442351ND 544-2351 |
EPM7256AETC100-7 Specification Sheet
IC MAX 7000 CPLD 256 100-TQFP - EPM7256AETC100-7 (544-2351-ND)
Related parts:IC MAX 7000 CPLD 256 100-TQFP - EPM7256AETC100-7
Order 'ic max 7000 cpld 256 100-tqfp - EPM7256AETC100-7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2351-ND.
IC MAX 7000 CPLD 256 100-TQFP - EPM7256AETC100-10
Order 'ic max 7000 cpld 256 100-tqfp - EPM7256AETC100-10' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1217-ND.
IC MAX 7000 CPLD 256 100-TQFP - EPM7256AETC100-10N
Order 'ic max 7000 cpld 256 100-tqfp - EPM7256AETC100-10N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2057-ND.
IC MAX 7000 CPLD 256 100-TQFP - EPM7256AETC100-5
Order 'ic max 7000 cpld 256 100-tqfp - EPM7256AETC100-5' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2058-ND.
IC MAX 7000 CPLD 256 100-TQFP - EPM7256AETI100-7
Order 'ic max 7000 cpld 256 100-tqfp - EPM7256AETI100-7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2061-ND.
IC MAX 7000 CPLD 256 100-TQFP - EPM7256AETC100-5N
Order 'ic max 7000 cpld 256 100-tqfp - EPM7256AETC100-5N' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPM7256AETC100-5N-ND.
IC MAX 7000 CPLD 256 100-TQFP - EPM7256AETC100-7N
Order 'ic max 7000 cpld 256 100-tqfp - EPM7256AETC100-7N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2352-ND.
IC MAX 7000 CPLD 64 100-TQFP - EPM7064AETC100-7
Order 'ic max 7000 cpld 64 100-tqfp - EPM7064AETC100-7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1190-ND.
IC MAX 7000 CPLD 128 100-TQFP - EPM7128AETC100-7
Order 'ic max 7000 cpld 128 100-tqfp - EPM7128AETC100-7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1204-ND.
IC MAX 7000 CPLD 128 100-TQFP - EPM7128AETI100-7
Order 'ic max 7000 cpld 128 100-tqfp - EPM7128AETI100-7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1206-ND.
IC MAX 7000 CPLD 128 100-TQFP - EPM7128STC100-7
Order 'ic max 7000 cpld 128 100-tqfp - EPM7128STC100-7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1785-ND.
IC MAX 7000 CPLD 64 100-TQFP - EPM7064AETI100-7
Order 'ic max 7000 cpld 64 100-tqfp - EPM7064AETI100-7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2010-ND.
IC MAX 7000 CPLD 160 100-TQFP - EPM7160STC100-7
Order 'ic max 7000 cpld 160 100-tqfp - EPM7160STC100-7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2051-ND.
IC MAX 7000 CPLD 256 144-TQFP - EPM7256AETI144-7
Order 'ic max 7000 cpld 256 144-tqfp - EPM7256AETI144-7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2062-ND.
IC MAX 7000 CPLD 128 100-TQFP - EPM7128BTC100-7
Order 'ic max 7000 cpld 128 100-tqfp - EPM7128BTC100-7' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPM7128BTC100-7-ND.
Send this link via E-Mail
Help With This Screen