IC MAX 7000 CPLD 256 256-FBGA - EPM7256AEFC256-10
| Digi-Key Part Number | 544-2345-ND |
1 |
34.00000 |
Extended Price
34.00 |
| Manufacturer Part Number | EPM7256AEFC256-10 | |||
| Description | IC MAX 7000 CPLD 256 256-FBGA | |||
| Quantity Available | 90 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EPM7256AEFC256-10 |
| Vendor | Altera |
| Category | Integrated Circuits (ICs) |
| Programmable Type | In System Programmable |
| Number of Macrocells | 256 |
| Number of I /O | 164 |
| Number of Logic Blocks/Elements | 256 |
| Operating Temperature | 0°C ~ 85°C |
| Package / Case | 256-FBGA |
| Features | - |
| Names, Registered & Trademark Names | MAX®7000 |
| Voltage | 3.3V |
| Memory Type | EEPROM |
| Delay Time tpd(1) Max | 5.0nS |
| Packaging | Tray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EPM7256AEFC256 10 EPM7256AEFC25610 544 2345 ND 5442345ND 544-2345 |
EPM7256AEFC256-10 Specification Sheet
IC MAX 7000 CPLD 256 256-FBGA - EPM7256AEFC256-10 (544-2345-ND)
Related parts:IC MAX 7000 CPLD 128 100-FBGA - EPM7128AEFC100-10
Order 'ic max 7000 cpld 128 100-fbga - EPM7128AEFC100-10' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2025-ND.
IC MAX 7000 CPLD 256 256-FBGA - EPM7256AEFC256-10
Order 'ic max 7000 cpld 256 256-fbga - EPM7256AEFC256-10' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2345-ND.
IC MAX 7000 CPLD 256 100-FBGA - EPM7256AEFC100-10
Order 'ic max 7000 cpld 256 100-fbga - EPM7256AEFC100-10' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPM7256AEFC100-10-ND.
IC MAX 7000 CPLD 256 256-FBGA - EPM7256AEFC256-5
Order 'ic max 7000 cpld 256 256-fbga - EPM7256AEFC256-5' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2346-ND.
IC MAX 7000 CPLD 256 256-FBGA - EPM7256AEFC256-7
Order 'ic max 7000 cpld 256 256-fbga - EPM7256AEFC256-7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2347-ND.
IC MAX 7000 CPLD 256 100-TQFP - EPM7256AETC100-10
Order 'ic max 7000 cpld 256 100-tqfp - EPM7256AETC100-10' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1217-ND.
IC MAX 7000 CPLD 256 144-TQFP - EPM7256AETC144-10
Order 'ic max 7000 cpld 256 144-tqfp - EPM7256AETC144-10' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1218-ND.
IC MAX 7000 CPLD 256 208-PQFP - EPM7256SQC208-10
Order 'ic max 7000 cpld 256 208-pqfp - EPM7256SQC208-10' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1219-ND.
IC MAX 7000 CPLD 256 208-RQFP - EPM7256SRC208-10
Order 'ic max 7000 cpld 256 208-rqfp - EPM7256SRC208-10' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2067-ND.
IC MAX 7000 CPLD 256 208-RQFP - EPM7256SRI208-10
Order 'ic max 7000 cpld 256 208-rqfp - EPM7256SRI208-10' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2070-ND.
IC MAX 7000 CPLD 256 100-FBGA - EPM7256AEFC100-10N
Order 'ic max 7000 cpld 256 100-fbga - EPM7256AEFC100-10N' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPM7256AEFC100-10N-ND.
IC MAX 7000 CPLD 256 100-FBGA - EPM7256AEFI100-7
Order 'ic max 7000 cpld 256 100-fbga - EPM7256AEFI100-7' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPM7256AEFI100-7-ND.
IC MAX 7000 CPLD 256 100-FBGA - EPM7256AEFI100-7N
Order 'ic max 7000 cpld 256 100-fbga - EPM7256AEFI100-7N' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPM7256AEFI100-7N-ND.
IC MAX 7000 CPLD 256 256-FBGA - EPM7256AEFI256-7
Order 'ic max 7000 cpld 256 256-fbga - EPM7256AEFI256-7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2348-ND.
IC MAX 7000 CPLD 256 208-PQFP - EPM7256AEQC208-10
Order 'ic max 7000 cpld 256 208-pqfp - EPM7256AEQC208-10' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2349-ND.
Send this link via E-Mail
Help With This Screen