IC MAX 7000 CPLD 192 160-PQFP - EPM7192SQC160-7
| Digi-Key Part Number | 544-2342-ND |
1 |
108.00000 |
Extended Price
108.00 |
| Manufacturer Part Number | EPM7192SQC160-7 | |||
| Description | IC MAX 7000 CPLD 192 160-PQFP | |||
| Quantity Available | 45 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EPM7192SQC160-7 |
| Vendor | Altera |
| Category | Integrated Circuits (ICs) |
| Programmable Type | In System Programmable |
| Number of Macrocells | 192 |
| Number of I /O | 104 |
| Number of Logic Blocks/Elements | 192 |
| Operating Temperature | 0°C ~ 85°C |
| Package / Case | 160-PQFP |
| Features | - |
| Names, Registered & Trademark Names | MAX®7000 |
| Voltage | 5V |
| Memory Type | EEPROM |
| Delay Time tpd(1) Max | 7.5nS |
| Packaging | Tray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EPM7192SQC160 7 EPM7192SQC1607 544 2342 ND 5442342ND 544-2342 |
EPM7192SQC160-7 Specification Sheet
IC MAX 7000 CPLD 192 160-PQFP - EPM7192SQC160-7 (544-2342-ND)
Related parts:IC MAX 7000 CPLD 192 160-PQFP - EPM7192SQC160-7
Order 'ic max 7000 cpld 192 160-pqfp - EPM7192SQC160-7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2342-ND.
IC MAX 7000 CPLD 192 160-PQFP - EPM7192SQC160-10
Order 'ic max 7000 cpld 192 160-pqfp - EPM7192SQC160-10' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1215-ND.
IC MAX 7000 CPLD 192 160-PQFP - EPM7192SQC160-15
Order 'ic max 7000 cpld 192 160-pqfp - EPM7192SQC160-15' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1216-ND.
IC MAX 7000 CPLD 192 160-PQFP - EPM7192SQC160-10N
Order 'ic max 7000 cpld 192 160-pqfp - EPM7192SQC160-10N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2054-ND.
IC MAX 7000 CPLD 192 160-PQFP - EPM7192SQC160-15N
Order 'ic max 7000 cpld 192 160-pqfp - EPM7192SQC160-15N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2055-ND.
IC MAX 7000 CPLD 192 160-PQFP - EPM7192SQC160-10F
Order 'ic max 7000 cpld 192 160-pqfp - EPM7192SQC160-10F' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPM7192SQC160-10F-ND.
IC MAX 7000 CPLD 192 160-PQFP - EPM7192SQC160-15F
Order 'ic max 7000 cpld 192 160-pqfp - EPM7192SQC160-15F' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPM7192SQC160-15F-ND.
IC MAX 7000 CPLD 192 160-PQFP - EPM7192SQC160-7F
Order 'ic max 7000 cpld 192 160-pqfp - EPM7192SQC160-7F' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPM7192SQC160-7F-ND.
IC MAX 7000 CPLD 128 160-PQFP - EPM7128SQC160-7
Order 'ic max 7000 cpld 128 160-pqfp - EPM7128SQC160-7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2328-ND.
IC MAX 7000 CPLD 192 160-PQFP - EPM7192SQI160-10
Order 'ic max 7000 cpld 192 160-pqfp - EPM7192SQI160-10' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2343-ND.
IC MAX 7000 CPLD 192 160-PQFP - EPM7192SQI160-10N
Order 'ic max 7000 cpld 192 160-pqfp - EPM7192SQI160-10N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2344-ND.
IC MAX 7000 CPLD 128 100-PQFP - EPM7128SQC100-7
Order 'ic max 7000 cpld 128 100-pqfp - EPM7128SQC100-7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2040-ND.
IC MAX 7000 CPLD 128 160-PQFP - EPM7128SQC160-15
Order 'ic max 7000 cpld 128 160-pqfp - EPM7128SQC160-15' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2042-ND.
IC MAX 7000 CPLD 128 160-PQFP - EPM7128SQC160-15N
Order 'ic max 7000 cpld 128 160-pqfp - EPM7128SQC160-15N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2043-ND.
IC MAX 7000 CPLD 128 160-PQFP - EPM7128SQI160-10
Order 'ic max 7000 cpld 128 160-pqfp - EPM7128SQI160-10' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2044-ND.
Send this link via E-Mail
Help With This Screen