IC MAX II CPLD 2210 LE 256-FBGA - EPM2210F256I5
| Digi-Key Part Number | 544-2267-ND |
1 |
48.84000 |
Extended Price
48.84 |
| Manufacturer Part Number | EPM2210F256I5 | |||
| Description | IC MAX II CPLD 2210 LE 256-FBGA | |||
| Quantity Available | 181 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EPM2210F256I5 |
| Vendor | Altera |
| Category | Integrated Circuits (ICs) |
| Programmable Type | In System Programmable |
| Number of Macrocells | 1700 |
| Number of I /O | 212 |
| Number of Logic Blocks/Elements | 2210 |
| Operating Temperature | -40°C ~ 100°C |
| Package / Case | 256-FBGA |
| Features | - |
| Names, Registered & Trademark Names | MAX®II |
| Voltage | 1.8V, 2.5V, 3.3V |
| Memory Type | FLASH |
| Delay Time tpd(1) Max | 7nS |
| Packaging | Tray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EPM2210F256I5 EPM2210F256I5 544 2267 ND 5442267ND 544-2267 |
EPM2210F256I5 Specification Sheet
IC MAX II CPLD 2210 LE 256-FBGA - EPM2210F256I5 (544-2267-ND)
Related parts:IC MAX II CPLD 2210 LE 256-FBGA - EPM2210F256I5
Order 'ic max ii cpld 2210 le 256-fbga - EPM2210F256I5' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2267-ND.
IC MAX II CPLD 2210 LE 256-FBGA - EPM2210F256C5
Order 'ic max ii cpld 2210 le 256-fbga - EPM2210F256C5' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1339-ND.
IC MAX II CPLD 2210 LE 256-FBGA - EPM2210F256C4
Order 'ic max ii cpld 2210 le 256-fbga - EPM2210F256C4' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1340-ND.
IC MAX II CPLD 2210 LE 256-FBGA - EPM2210F256C3
Order 'ic max ii cpld 2210 le 256-fbga - EPM2210F256C3' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1341-ND.
IC MAX II CPLD 2210 LE 256-FBGA - EPM2210GF256C5
Order 'ic max ii cpld 2210 le 256-fbga - EPM2210GF256C5' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1348-ND.
IC MAX II CPLD 2210 LE 256-FBGA - EPM2210GF256C4
Order 'ic max ii cpld 2210 le 256-fbga - EPM2210GF256C4' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1349-ND.
IC MAX II CPLD 2210 LE 256-FBGA - EPM2210GF256C3
Order 'ic max ii cpld 2210 le 256-fbga - EPM2210GF256C3' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1350-ND.
IC MAX II CPLD 2210 LE 256-FBGA - EPM2210F256C5N
Order 'ic max ii cpld 2210 le 256-fbga - EPM2210F256C5N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1354-ND.
IC MAX II CPLD 2210 LE 256-FBGA - EPM2210F256C4N
Order 'ic max ii cpld 2210 le 256-fbga - EPM2210F256C4N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1355-ND.
IC MAX II CPLD 2210 LE 256-FBGA - EPM2210F256C3N
Order 'ic max ii cpld 2210 le 256-fbga - EPM2210F256C3N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1356-ND.
IC MAX II CPLD 2210 LE 256-FBGA - EPM2210GF256C3N
Order 'ic max ii cpld 2210 le 256-fbga - EPM2210GF256C3N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1389-ND.
IC MAX II CPLD 2210 LE 256-FBGA - EPM2210GF256C4N
Order 'ic max ii cpld 2210 le 256-fbga - EPM2210GF256C4N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1390-ND.
IC MAX II CPLD 2210 LE 256-FBGA - EPM2210GF256C5N
Order 'ic max ii cpld 2210 le 256-fbga - EPM2210GF256C5N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1391-ND.
IC MAX II CPLD 2210 LE 256-FBGA - EPM2210F256I5N
Order 'ic max ii cpld 2210 le 256-fbga - EPM2210F256I5N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2268-ND.
IC MAX II CPLD 2210 LE 256-FBGA - EPM2210GF256I5
Order 'ic max ii cpld 2210 le 256-fbga - EPM2210GF256I5' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2271-ND.
Send this link via E-Mail
Help With This Screen