CARDEDGE LO PRO 10POS .156 GRN - 307-010-505-102
| Digi-Key Part Number | 307-010-505-102-ND |
25 |
6.82000 |
Extended Price
170.50 |
| Manufacturer Part Number | 307-010-505-102 | |||
| Description | CARDEDGE LO PRO 10POS .156 GRN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 307-010-505-102 |
| Vendor | EDAC Inc. |
| Category | Connectors |
| Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) |
| Card Type | Single Edge |
| Contact Finish | Gold |
| Mounting Type | Panel Mount, Solder Eyelet |
| Features | Flange |
| Series | 307 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Bulk |
| Color | Green |
| Contact Finish Thickness | - |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
307 010 505 102 307010505102 |
307-010-505-102 Specification Sheet
CARDEDGE LO PRO 10POS .156 GRN - 307-010-505-102 (307-010-505-102-ND)
Related parts:CARDEDGE LO PRO 10POS .156 GRN - 307-010-505-102
Order 'cardedge lo pro 10pos .156 grn - 307-010-505-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-010-505-102-ND.
CARDEDGE LO PRO 10POS .156 GRN - 307-010-501-102
Order 'cardedge lo pro 10pos .156 grn - 307-010-501-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-010-501-102-ND.
CARDEDGE LO PRO 10POS .156 GRN - 307-010-505-101
Order 'cardedge lo pro 10pos .156 grn - 307-010-505-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-010-505-101-ND.
CARDEDGE LO PRO 10POS .156 GRN - 307-010-505-104
Order 'cardedge lo pro 10pos .156 grn - 307-010-505-104' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-010-505-104-ND.
CARDEDGE LO PRO 10POS .156 GRN - 307-010-506-102
Order 'cardedge lo pro 10pos .156 grn - 307-010-506-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-010-506-102-ND.
CARDEDGE LO PRO 10POS .156 GRN - 307-010-521-102
Order 'cardedge lo pro 10pos .156 grn - 307-010-521-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-010-521-102-ND.
CARDEDGE LO PRO 10POS .156 GRN - 307-010-525-102
Order 'cardedge lo pro 10pos .156 grn - 307-010-525-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-010-525-102-ND.
CARDEDGE LO PRO 10POS .156 GRN - 307-010-531-102
Order 'cardedge lo pro 10pos .156 grn - 307-010-531-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-010-531-102-ND.
CARDEDGE LO PRO 10POS .156 GRN - 307-010-532-102
Order 'cardedge lo pro 10pos .156 grn - 307-010-532-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-010-532-102-ND.
CARDEDGE LO PRO 10POS .156 GRN - 307-010-541-102
Order 'cardedge lo pro 10pos .156 grn - 307-010-541-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-010-541-102-ND.
CARDEDGE LO PRO 10POS .156 GRN - 307-010-545-102
Order 'cardedge lo pro 10pos .156 grn - 307-010-545-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-010-545-102-ND.
CARDEDGE LO PRO 6POS .156 GRN - 307-006-505-102
Order 'cardedge lo pro 6pos .156 grn - 307-006-505-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-006-505-102-ND.
CARDEDGE LO PRO 10POS .156 GRN - 307-010-501-101
Order 'cardedge lo pro 10pos .156 grn - 307-010-501-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-010-501-101-ND.
CARDEDGE LO PRO 10POS .156 GRN - 307-010-501-104
Order 'cardedge lo pro 10pos .156 grn - 307-010-501-104' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-010-501-104-ND.
CARDEDGE LO PRO 10POS .156 GRN - 307-010-506-101
Order 'cardedge lo pro 10pos .156 grn - 307-010-506-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-010-506-101-ND.
Send this link via E-Mail
Help With This Screen