Keywords:





Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Shunt Tape & Reel (TR) 80µA 5V MAX6138AEXR50+T

IC REF VOLT SHUNT SC70-3 - MAX6138AEXR50+T - Integrated Circuits (ICs)

Digi-Key Part Number MAX6138AEXR50+T-ND
Price Break
2500
Unit Price
1.89600
Extended Price
4740.00
Manufacturer Part NumberMAX6138AEXR50+T
DescriptionIC REF VOLT SHUNT SC70-3
Quantity Available Non-Stock
All prices are in USD

Purchase Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Shunt Tape & Reel (TR) 80µA 5V MAX6138AEXR50+T
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Shunt Tape & Reel (TR) 80µA 5V MAX6138AEXR50+T
Technical/Catalog InformationMAX6138AEXR50+T
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
Reference TypeShunt
Voltage - Output5V
Tolerance±0.1%
Temperature Coefficient25ppm/°C
Voltage - Input-
Number of Channels1
Current - Cathode80µA
Current - Quiescent-
Current - Output15mA
Operating Temperature-40°C ~ 85°C
Package / CaseSC-70-3, SOT-323-3
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX6138AEXR50+T
MAX6138AEXR50+T


Image of IC REF VOLT SHUNT SC70-3 - MAX6138AEXR50+T

IC REF VOLT SHUNT SC70-3 - MAX6138AEXR50+T (MAX6138AEXR50+T-ND) - Integrated Circuits (ICs)

Related parts Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Shunt Tape & Reel (TR) 80µA 5V MAX6138AEXR50+T
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Shunt Tape & Reel (TR) 80µA 5V MAX6138AEXR50+T
 Order 'ic ref volt shunt sc70-3 - MAX6138AEXR50+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6138AEXR50+T-ND.
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Shunt Tape & Reel (TR) 60µA 1.2205V MAX6138AEXR12+T
 Order 'ic ref volt shunt sc70-3 - MAX6138AEXR12+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6138AEXR12+T-ND.
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Shunt Tape & Reel (TR) 65µA 2.048V MAX6138AEXR21+T
 Order 'ic ref volt shunt sc70-3 - MAX6138AEXR21+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6138AEXR21+T-ND.
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Shunt Tape & Reel (TR) 65µA 2.5V MAX6138AEXR25+T
 Order 'ic ref volt shunt sc70-3 - MAX6138AEXR25+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6138AEXR25+TTR-ND.
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Shunt Tape & Reel (TR) 67µA 3.3V MAX6138AEXR33+T
 Order 'ic ref volt shunt sc70-3 - MAX6138AEXR33+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6138AEXR33+T-ND.
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Shunt Tape & Reel (TR) 73µA 4.096V MAX6138AEXR41+T
 Order 'ic ref volt shunt sc70-3 - MAX6138AEXR41+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6138AEXR41+T-ND.
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Shunt Tape & Reel (TR) 60µA 1.2205V MAX6138BEXR12+T
 Order 'ic ref volt shunt sc70-3 - MAX6138BEXR12+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6138BEXR12+T-ND.
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Shunt Tape & Reel (TR) 65µA 2.048V MAX6138BEXR21+T
 Order 'ic ref volt shunt sc70-3 - MAX6138BEXR21+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6138BEXR21+T-ND.
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Shunt Tape & Reel (TR) 65µA 2.5V MAX6138BEXR25+T
 Order 'ic ref volt shunt sc70-3 - MAX6138BEXR25+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6138BEXR25+T-ND.
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Shunt Tape & Reel (TR) 65µA 3V MAX6138BEXR30+T
 Order 'ic ref volt shunt sc70-3 - MAX6138BEXR30+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6138BEXR30+T-ND.
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Shunt Tape & Reel (TR) 67µA 3.3V MAX6138BEXR33+T
 Order 'ic ref volt shunt sc70-3 - MAX6138BEXR33+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6138BEXR33+T-ND.
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Shunt Tape & Reel (TR) 73µA 4.096V MAX6138BEXR41+T
 Order 'ic ref volt shunt sc70-3 - MAX6138BEXR41+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6138BEXR41+T-ND.
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Shunt Tape & Reel (TR) 80µA 5V MAX6138BEXR50+T
 Order 'ic ref volt shunt sc70-3 - MAX6138BEXR50+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6138BEXR50+T-ND.
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Shunt Tape & Reel (TR) 60µA 1.2205V MAX6138CEXR12+T
 Order 'ic ref volt shunt sc70-3 - MAX6138CEXR12+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6138CEXR12+TTR-ND.
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Shunt Tape & Reel (TR) 65µA 2.048V MAX6138CEXR21+T
 Order 'ic ref volt shunt sc70-3 - MAX6138CEXR21+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6138CEXR21+T-ND.

Options for Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Shunt Tape & Reel (TR) 80µA 5V MAX6138AEXR50+T
Send this link via E-Mail
Help With This Screen

IC REF VOLT SHUNT SC70-3 - MAX6138AEXR50+T
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: IC REF VOLT SHUNT SC70-3 - MAX6138AEXR41+T Next: IC REF VOLT SHUNT SC70-3 - MAX6138BEXR12+T
IC REF VOLT SHUNT SC70-3 - MAX6138AEXR50+T