IC PREC VOLT-REF 2.5V SC70-5 - LM4040D25IDCKTE4
| Digi-Key Part Number | LM4040D25IDCKTE4-ND |
750 |
.49000 |
Extended Price
367.50 |
| Manufacturer Part Number | LM4040D25IDCKTE4 | |||
| Description | IC PREC VOLT-REF 2.5V SC70-5 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM4040D25IDCKTE4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Reference Type | Shunt |
| Voltage - Output | 2.5V |
| Tolerance | ±1% |
| Temperature Coefficient | 150ppm/°C |
| Package / Case | SC-70-5 |
| Packaging | Tape & Reel (TR) |
| Number of Channels | 1 |
| Voltage - Input | - |
| Current - Output | 25mA |
| Current - Quiescent | - |
| Current - Cathode | 75µA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM4040D25IDCKTE4 LM4040D25IDCKTE4 |
LM4040D25IDCKTE4 Specification Sheet
IC PREC VOLT-REF 2.5V SC70-5 - LM4040D25IDCKTE4 (LM4040D25IDCKTE4-ND)
Related parts:IC PREC VOLT REF MCPWR 5V 8-SOIC - REF195ES-REEL
Order 'ic prec volt ref mcpwr 5v 8-soic - REF195ES-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number REF195ES-REEL-ND.
IC PREC VOLT REF MCPWR 5V 8-SOIC - REF195GS-REEL7
Order 'ic prec volt ref mcpwr 5v 8-soic - REF195GS-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number REF195GS-REEL7-ND.
IC PREC VOLT REF MCPWR 5V 8-SOIC - REF195GS-REEL
Order 'ic prec volt ref mcpwr 5v 8-soic - REF195GS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number REF195GS-REEL-ND.
IC PREC VOLT-REF 2.5V SC70-5 - LM4040D25IDCKTE4
Order 'ic prec volt-ref 2.5v sc70-5 - LM4040D25IDCKTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LM4040D25IDCKTE4-ND.
IC PREC VOLT-REF 2.5V SC70-5 - LM4040C25IDCKR
Order 'ic prec volt-ref 2.5v sc70-5 - LM4040C25IDCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17938-1-ND.
IC PREC VOLT-REF 2.5V SC70-5 - LM4040C25IDCKR
Order 'ic prec volt-ref 2.5v sc70-5 - LM4040C25IDCKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17938-2-ND.
IC PREC VOLT-REF 2.5V SC70-5 - LM4040D25IDCKR
Order 'ic prec volt-ref 2.5v sc70-5 - LM4040D25IDCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17941-1-ND.
IC PREC VOLT-REF 2.5V SC70-5 - LM4040D25IDCKR
Order 'ic prec volt-ref 2.5v sc70-5 - LM4040D25IDCKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17941-2-ND.
IC PREC VOLT-REF ADJ SC70-5 - LM4041CIDCKR
Order 'ic prec volt-ref adj sc70-5 - LM4041CIDCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17944-1-ND.
IC PREC VOLT-REF ADJ SC70-5 - LM4041CIDCKR
Order 'ic prec volt-ref adj sc70-5 - LM4041CIDCKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17944-2-ND.
IC PREC VOLT-REF ADJ SC70-5 - LM4041DIDCKR
Order 'ic prec volt-ref adj sc70-5 - LM4041DIDCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17947-1-ND.
IC PREC VOLT-REF ADJ SC70-5 - LM4041DIDCKR
Order 'ic prec volt-ref adj sc70-5 - LM4041DIDCKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17947-2-ND.
IC PREC VOLT-REF 10V SC70-5 - LM4040B10IDCKR
Order 'ic prec volt-ref 10v sc70-5 - LM4040B10IDCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19723-1-ND.
IC PREC VOLT-REF 10V SC70-5 - LM4040B10IDCKR
Order 'ic prec volt-ref 10v sc70-5 - LM4040B10IDCKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19723-2-ND.
IC PREC VOLT-REF 10V SC70-5 - LM4040B10IDCKR
Order 'ic prec volt-ref 10v sc70-5 - LM4040B10IDCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19723-6-ND.
Send this link via E-Mail
Help With This Screen