IC VREF SHUNT 4.096V SOT-23 - ADR5044BRTZ-REEL7
| Digi-Key Part Number | ADR5044BRTZ-REEL7-ND |
3000 |
.49400 |
Extended Price
1482.00 |
| Manufacturer Part Number | ADR5044BRTZ-REEL7 | |||
| Description | IC VREF SHUNT 4.096V SOT-23 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADR5044BRTZ-REEL7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Reference Type | Shunt |
| Voltage - Output | 4.096V |
| Tolerance | ±0.1% |
| Temperature Coefficient | 75ppm/°C |
| Package / Case | SOT-23-3 |
| Packaging | Tape & Reel (TR) |
| Number of Channels | 1 |
| Voltage - Input | - |
| Current - Output | 15mA |
| Current - Quiescent | - |
| Current - Cathode | 50µA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADR5044BRTZ REEL7 ADR5044BRTZREEL7 |
ADR5044BRTZ-REEL7 Specification Sheet
IC VREF SHUNT 4.096V SOT-23 - ADR5044BRTZ-REEL7 (ADR5044BRTZ-REEL7-ND)
Related parts:IC VREF SHUNT 1V LN SOT-23 TR - ADR510ART-REEL7
Order 'ic vref shunt 1v ln sot-23 tr - ADR510ART-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR510ART-REEL7-ND.
IC VREF SHUNT 1V LN SOT-23 TR - ADR510ARTZ-REEL7
Order 'ic vref shunt 1v ln sot-23 tr - ADR510ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR510ARTZ-REEL7CT-ND.
IC VREF SHUNT 1V LN SOT-23 TR - ADR510ARTZ-REEL7
Order 'ic vref shunt 1v ln sot-23 tr - ADR510ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR510ARTZ-REEL7TR-ND.
IC VREF SHUNT 1.2V LN SOT-23 TR - ADR512ART-REEL7
Order 'ic vref shunt 1.2v ln sot-23 tr - ADR512ART-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR512ART-REEL7-ND.
IC VREF SHUNT 1V LN SOT-23 TR - ADR510ARTZ-REEL7
Order 'ic vref shunt 1v ln sot-23 tr - ADR510ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR510ARTZ-REEL7DKR-ND.
IC VREF ULTRALOW PWR 1.2V SOT-23 - ADR280ART-REEL7
Order 'ic vref ultralow pwr 1.2v sot-23 - ADR280ART-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR280ART-REEL7-ND.
IC VREF PREC 2.048V LP SOT-23 - ADR370ART-REEL7
Order 'ic vref prec 2.048v lp sot-23 - ADR370ART-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR370ART-REEL7-ND.
IC VREF PREC LP 2.048V SOT-23 - ADR370ARTZ-REEL7
Order 'ic vref prec lp 2.048v sot-23 - ADR370ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR370ARTZ-REEL7CT-ND.
IC VREF PREC LP 2.048V SOT-23 - ADR370ARTZ-REEL7
Order 'ic vref prec lp 2.048v sot-23 - ADR370ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR370ARTZ-REEL7DKR-ND.
IC VREF PREC 2.048V LP SOT-23 - ADR370BRT-REEL7
Order 'ic vref prec 2.048v lp sot-23 - ADR370BRT-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR370BRT-REEL7-ND.
IC VREF PREC LP 2.048V SOT-23 - ADR370BRTZ-REEL7
Order 'ic vref prec lp 2.048v sot-23 - ADR370BRTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR370BRTZ-REEL7CT-ND.
IC VREF PREC LP 2.048V SOT-23 - ADR370BRTZ-REEL7
Order 'ic vref prec lp 2.048v sot-23 - ADR370BRTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR370BRTZ-REEL7DKR-ND.
IC VREF PREC 2.048V LP SOT-23 - ADR380ART-REEL7
Order 'ic vref prec 2.048v lp sot-23 - ADR380ART-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR380ART-REEL7-ND.
IC VREF PREC LP 2.048V SOT-23 - ADR380ARTZ-REEL7
Order 'ic vref prec lp 2.048v sot-23 - ADR380ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR380ARTZ-REEL7CT-ND.
IC VREF PREC LP 2.048V SOT-23 - ADR380ARTZ-REEL7
Order 'ic vref prec lp 2.048v sot-23 - ADR380ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR380ARTZ-REEL7DKR-ND.
Send this link via E-Mail
Help With This Screen