CONNECTOR-CARD EDGE .156" PC GRN - 306-036-520-102
| Digi-Key Part Number | 306-036-520-102-ND |
25 |
20.32240 |
Extended Price
508.06 |
| Manufacturer Part Number | 306-036-520-102 | |||
| Description | CONNECTOR-CARD EDGE .156" PC GRN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 306-036-520-102 |
| Vendor | EDAC Inc. |
| Category | Connectors |
| Mounting Type | Free Hanging |
| Number of Positions | 36 [Nom] |
| Number of Rows | 1 [Nom] |
| Pitch | 3.960 mm [Typ] |
| Height | 11.680 mm [Typ] |
| Length | 150.520 mm [Typ] |
| Width | 8.712 mm [Typ] |
| Current | 5.000 A [Max] |
| Contact Material | Copper |
| Contact Material | Nickel |
| Contact Material | Tin Alloy |
| Contact Finish | Gold |
| Flammability Rating | UL 94V-0 |
| Housing Color | Green |
| Housing Material | Plastic |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Contact Resistance | 10.000 mOhms [Max] |
| Insulation Resistance | 5000.00 MOhms [Min] |
| Withstanding Voltage | 1800.00 V [Max] |
| Standard | CSA |
| Standard | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
306 036 520 102 306036520102 |
306-036-520-102 Specification Sheet
CONNECTOR-CARD EDGE .156" PC GRN - 306-036-520-102 (306-036-520-102-ND)
Related parts:CONNECTOR-CARD EDGE .156" PC GRN - 306-036-520-102
Order 'connector-card edge .156" pc grn - 306-036-520-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-036-520-102-ND.
CONN CARD EDGE 6POS .156 GREEN - 306-006-520-102
Order 'conn card edge 6pos .156 green - 306-006-520-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-006-520-102-ND.
CONN CARD EDGE 12POS .156 GREEN - 306-012-520-102
Order 'conn card edge 12pos .156 green - 306-012-520-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-012-520-102-ND.
CONN CARD EDGE 25POS .156 GREEN - 306-025-520-102
Order 'conn card edge 25pos .156 green - 306-025-520-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-025-520-102-ND.
CONN CARD EDGE 30POS .156 GREEN - 306-030-520-102
Order 'conn card edge 30pos .156 green - 306-030-520-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-030-520-102-ND.
CONN CARD EDGE 36POS .156 GREEN - 306-036-500-102
Order 'conn card edge 36pos .156 green - 306-036-500-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-036-500-102-ND.
CONN CARD EDGE 36POS .156 GREEN - 306-036-506-102
Order 'conn card edge 36pos .156 green - 306-036-506-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-036-506-102-ND.
CONN CARD EDGE 36POS .156 GREEN - 306-036-520-101
Order 'conn card edge 36pos .156 green - 306-036-520-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-036-520-101-ND.
CONN CARD EDGE 36POS .156 GREEN - 306-036-520-104
Order 'conn card edge 36pos .156 green - 306-036-520-104' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-036-520-104-ND.
CONN CARD EDGE 36POS .156 GREEN - 306-036-521-102
Order 'conn card edge 36pos .156 green - 306-036-521-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-036-521-102-ND.
CONN CARD EDGE 36POS .156 GREEN - 306-036-525-102
Order 'conn card edge 36pos .156 green - 306-036-525-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-036-525-102-ND.
CONN CARD EDGE 36POS .156 GREEN - 306-036-526-102
Order 'conn card edge 36pos .156 green - 306-036-526-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-036-526-102-ND.
CONN CARD EDGE 43POS .156 GREEN - 306-043-520-102
Order 'conn card edge 43pos .156 green - 306-043-520-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-043-520-102-ND.
CARDEDGE LO PRO 36POS .156 GRN - 307-036-501-102
Order 'cardedge lo pro 36pos .156 grn - 307-036-501-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-036-501-102-ND.
CARDEDGE LO PRO 36POS .156 GRN - 307-036-505-102
Order 'cardedge lo pro 36pos .156 grn - 307-036-505-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-036-505-102-ND.
Send this link via E-Mail
Help With This Screen