IC REFERENCE PREC LV 2.5V 8-SOIC - MC1403DG - Integrated Circuits (ICs)
| Digi-Key Part Number | MC1403DGOS-ND |
|
|
Extended Price
|
| Manufacturer Part Number | MC1403DG | |||
| Description | IC REFERENCE PREC LV 2.5V 8-SOIC | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC1403DG |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Reference Type | Series |
| Voltage - Output | 2.5V |
| Tolerance | ±1% |
| Temperature Coefficient | 40ppm/°C |
| Voltage - Input | 4.5 ~ 40 V |
| Number of Channels | 1 |
| Current - Cathode | - |
| Current - Quiescent | 1.5mA |
| Current - Output | 10mA |
| Operating Temperature | 0°C ~ 70°C |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC1403DG MC1403DG MC1403DGOS ND MC1403DGOSND MC1403DGOS |
MC1403DG Specification Sheet
IC REFERENCE PREC LV 2.5V 8-SOIC - MC1403DG (MC1403DGOS-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REFERENCE PREC LV 2.5V 8-SOIC - MC1403DG
Order 'ic reference prec lv 2.5v 8-soic - MC1403DG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC1403DGOS-ND.
IC REFERENCE PREC LV 2.5V 8-SOIC - MC1403BDG
Order 'ic reference prec lv 2.5v 8-soic - MC1403BDG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC1403BDG-ND.
IC REFERENCE PREC LV 2.5V 8-SOIC - MC1403BD
Order 'ic reference prec lv 2.5v 8-soic - MC1403BD' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC1403BD-ND.
IC REFERENCE PREC LV 2.5V 8-SOIC - MC1403BDR2G
Order 'ic reference prec lv 2.5v 8-soic - MC1403BDR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC1403BDR2G-ND.
IC REFERENCE PREC LV 2.5V 8-SOIC - MC1403BDR2
Order 'ic reference prec lv 2.5v 8-soic - MC1403BDR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC1403BDR2-ND.
IC REFERENCE PREC LV 2.5V 8-DIP - MC1403BP1G
Order 'ic reference prec lv 2.5v 8-dip - MC1403BP1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC1403BP1G-ND.
IC REFERENCE PREC LV 2.5V 8-DIP - MC1403BP1
Order 'ic reference prec lv 2.5v 8-dip - MC1403BP1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC1403BP1-ND.
IC REF PREC PROGR 2.5V 8-SOIC - TL431ACDG
Order 'ic ref prec progr 2.5v 8-soic - TL431ACDG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TL431ACDGOS-ND.
IC REF PREC PROGR 2.5V 8-SOIC - TL431AIDG
Order 'ic ref prec progr 2.5v 8-soic - TL431AIDG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TL431AIDGOS-ND.
IC REF PREC PROGR 2.5V 8-SOIC - TL431BIDG
Order 'ic ref prec progr 2.5v 8-soic - TL431BIDG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TL431BIDGOS-ND.
IC REF PREC PROGR 2.5V 8-SOIC - TL431CDG
Order 'ic ref prec progr 2.5v 8-soic - TL431CDG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TL431CDGOS-ND.
IC REF PREC PROGR 2.5V 8-SOIC - TL431IDG
Order 'ic ref prec progr 2.5v 8-soic - TL431IDG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TL431IDGOS-ND.
IC REF PREC VOLT MICROPWR 8-SOIC - LM4140ACM-2.5/NOPB
Order 'ic ref prec volt micropwr 8-soic - LM4140ACM-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4140ACM-2.5-ND.
IC REF PREC VOLT MICROPWR 8-SOIC - LM4140ACMX-2.5/NOPB
Order 'ic ref prec volt micropwr 8-soic - LM4140ACMX-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4140ACMX-2.5-ND.
IC REF PREC VOLT MICROPWR 8-SOIC - LM4140BCM-2.5/NOPB
Order 'ic ref prec volt micropwr 8-soic - LM4140BCM-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4140BCM-2.5-ND.
Send this link via E-Mail
Help With This Screen
