Analog Devices Inc (VA) Voltage Reference Integrated Circuit (ics) Series Digi-Reel® - 500mV ADR130BUJZ-REEL7
IC VREF SER SUB-BAND TSOT23-6 - ADR130BUJZ-REEL7
| Digi-Key Part Number | ADR130BUJZ-REEL7DKR-ND |
1 25 100 250 500 |
3.40000 2.71800 2.11400 2.00832 1.96300 |
Extended Price
3.40 67.95 211.40 502.08 981.50 |
| Manufacturer Part Number | ADR130BUJZ-REEL7 | |||
| Description | IC VREF SER SUB-BAND TSOT23-6 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADR130BUJZ-REEL7 |
| Vendor | Analog Devices Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Reference Type | Series |
| Voltage - Output | 500mV |
| Tolerance | ±1.75mV |
| Temperature Coefficient | 25ppm/°C |
| Voltage - Input | 2 ~ 18 V |
| Number of Channels | 1 |
| Current - Cathode | - |
| Current - Quiescent | 150µA |
| Current - Output | 4mA |
| Operating Temperature | -40°C ~ 125°C |
| Package / Case | TSOT-23-6, TSOT-6 |
| Packaging | Digi-Reel® |
| Drawing Number | 505; UJ-6; UJ; 6 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADR130BUJZ REEL7 ADR130BUJZREEL7 ADR130BUJZ REEL7DKR ND ADR130BUJZREEL7DKRND ADR130BUJZ-REEL7DKR |
ADR130BUJZ-REEL7 Specification Sheet
IC VREF SER SUB-BAND TSOT23-6 - ADR130BUJZ-REEL7 (ADR130BUJZ-REEL7DKR-ND)
Related parts Analog Devices Inc (VA) Voltage Reference Integrated Circuit (ics) Series Digi-Reel® - 500mV ADR130BUJZ-REEL7Analog Devices Inc (VA) Voltage Reference Integrated Circuit (ics) Series Cut Tape (CT) - 500mV ADR130BUJZ-REEL7
Order 'ic vref ser sub-band tsot23-6 - ADR130BUJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADR130BUJZ-REEL7CT-ND.
Analog Devices Inc (VA) Voltage Reference Integrated Circuit (ics) Series Digi-Reel® - 500mV ADR130BUJZ-REEL7
Order 'ic vref ser sub-band tsot23-6 - ADR130BUJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADR130BUJZ-REEL7DKR-ND.
Analog Devices Inc (VA) Voltage Reference Integrated Circuit (ics) Series Cut Tape (CT) - 500mV ADR130AUJZ-REEL7
Order 'ic vref ser sub-band tsot23-6 - ADR130AUJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADR130AUJZ-REEL7CT-ND.
Analog Devices Inc (VA) Voltage Reference Integrated Circuit (ics) Series Digi-Reel® - 500mV ADR130AUJZ-REEL7
Order 'ic vref ser sub-band tsot23-6 - ADR130AUJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADR130AUJZ-REEL7DKR-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 500mV ADR130BUJZ-REEL7
Order 'ic vref ser sub-band tsot23-6 - ADR130BUJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR130BUJZ-REEL7TR-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 500mV ADR130BUJZ-R2
Order 'ic vref ser sub-band tsot23-6 - ADR130BUJZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR130BUJZ-R2-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 500mV ADR130AUJZ-REEL7
Order 'ic vref ser sub-band tsot23-6 - ADR130AUJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR130AUJZ-REEL7TR-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 500mV ADR130AUJZ-R2
Order 'ic vref ser sub-band tsot23-6 - ADR130AUJZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR130AUJZ-R2-ND.
Analog Devices Inc (VA) Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tape & Reel (TR) Single Supply AD7276BUJZ-REEL7
Order 'ic adc 12bit 3msps tsot23-6 - AD7276BUJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD7276BUJZ-REEL7CT-ND.
Analog Devices Inc (VA) Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tape & Reel (TR) Single Supply AD7276BUJZ-REEL7
Order 'ic adc 12bit 3msps tsot23-6 - AD7276BUJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD7276BUJZ-REEL7DKR-ND.
Analog Devices Inc (VA) Comparator Integrated Circuit (ics) with Latch Cut Tape (CT) 2.5 V ~ 5.5 V ADCMP601BKSZ-REEL7
Order 'ic comp ttl/cmos 1chan sc70-6 - ADCMP601BKSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADCMP601BKSZ-REEL7CT-ND.
Analog Devices Inc (VA) Comparator Integrated Circuit (ics) with Latch Digi-Reel® 2.5 V ~ 5.5 V ADCMP601BKSZ-REEL7
Order 'ic comp ttl/cmos 1chan sc70-6 - ADCMP601BKSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADCMP601BKSZ-REEL7DKR-ND.
Analog Devices Inc (VA) Comparator Integrated Circuit (ics) General Purpose Cut Tape (CT) 2.5 V ~ 5.5 V ADCMP604BKSZ-REEL7
Order 'ic comp ttl/cmos 1chan sc70-6 - ADCMP604BKSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADCMP604BKSZ-REEL7CT-ND.
Analog Devices Inc (VA) Comparator Integrated Circuit (ics) General Purpose Digi-Reel® 2.5 V ~ 5.5 V ADCMP604BKSZ-REEL7
Order 'ic comp ttl/cmos 1chan sc70-6 - ADCMP604BKSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADCMP604BKSZ-REEL7DKR-ND.
Analog Devices Inc (VA) Comparator Integrated Circuit (ics) General Purpose Cut Tape (CT) 2.5 V ~ 5.5 V ADCMP606BKSZ-REEL7
Order 'ic comp ttl/cmos 1chan sc70-6 - ADCMP606BKSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADCMP606BKSZ-REEL7CT-ND.
Options for Analog Devices Inc (VA) Voltage Reference Integrated Circuit (ics) Series Digi-Reel® - 500mV ADR130BUJZ-REEL7
Send this link via E-Mail
Help With This Screen
