IC MOSF N-CH 9.5A 24V ESD 4-LLP - NILMS4501NR2G - Discrete Semiconductor Products
Mosfet - Single Discrete Semiconductor Product 9.5A 24V 1.4W ON Semiconductor Surface Mount NILMS4501NR2G
| Digi-Key Part Number | NILMS4501NR2GOSTR-ND |
2500 5000 10000 25000 |
1.79200 1.75000 1.71500 1.68000 |
Extended Price
4480.00 8750.00 17150.00 42000.00 |
| Manufacturer Part Number | NILMS4501NR2G | |||
| Description | IC MOSF N-CH 9.5A 24V ESD 4-LLP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NILMS4501NR2G |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 24V |
| Current - Continuous Drain (Id) @ 25° C | 9.5A |
| Rds On (Max) @ Id, Vgs | 13 mOhm @ 6A, 10V |
| Input Capacitance (Ciss) @ Vds | 1500pF @ 6V |
| Power - Max | 1.4W |
| Packaging | Tape & Reel (TR) |
| Gate Charge (Qg) @ Vgs | 25nC @ 10V |
| Package / Case | 4-LLP |
| FET Feature | Current Sensing |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NILMS4501NR2G NILMS4501NR2G NILMS4501NR2GOSTR ND NILMS4501NR2GOSTRND NILMS4501NR2GOSTR |
NILMS4501NR2G Specification Sheet
IC MOSF N-CH 9.5A 24V ESD 4-LLP - NILMS4501NR2G (NILMS4501NR2GOSTR-ND) - Discrete Semiconductor Products
Related parts Mosfet - Single Discrete Semiconductor Product 9.5A 24V 1.4W ON Semiconductor Surface Mount NILMS4501NR2GIC MOSF N-CH 9.5A 24V ESD 4-LLP - NILMS4501NR2G
Order 'ic mosf n-ch 9.5a 24v esd 4-llp - NILMS4501NR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NILMS4501NR2GOSTR-ND.
IC MOSF N-CH 9.5A 24V ESD 4-PLLP - NILMS4501NR2G
Order 'ic mosf n-ch 9.5a 24v esd 4-pllp - NILMS4501NR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NILMS4501NR2GOSCT-ND.
IC MOSF N-CH 9.5A 24V ESD 4-LLP - NILMS4501NR2
Order 'ic mosf n-ch 9.5a 24v esd 4-llp - NILMS4501NR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NILMS4501NR2-ND.
IC REG 24V 1A 4% TO-220 - MC7824CT
Order 'ic reg 24v 1a 4% to-220 - MC7824CT' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MC7824CTFS-ND.
IC REGULATOR 24V 1.0A 4% TO-220 - MC7824ECTBU
Order 'ic regulator 24v 1.0a 4% to-220 - MC7824ECTBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MC7824ECTBU-ND.
IC REGULATOR 24V 1.0A 4% TO-220 - MC7824ECT
Order 'ic regulator 24v 1.0a 4% to-220 - MC7824ECT' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MC7824ECT-ND.
IC REG VOLT POS 1A 24V TO220AB - MC7824BTG
Order 'ic reg volt pos 1a 24v to220ab - MC7824BTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7824BTGOS-ND.
IC REG VOLT POS 1A 24V TO220AB - MC7824BT
Order 'ic reg volt pos 1a 24v to220ab - MC7824BT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7824BTOS-ND.
IC REG VOLT POS 1A 24V TO220AB - MC7824CTG
Order 'ic reg volt pos 1a 24v to220ab - MC7824CTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7824CTGOS-ND.
IC REG VOLT POS 1A 24V TO220AB - MC7824CT
Order 'ic reg volt pos 1a 24v to220ab - MC7824CT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7824CTOS-ND.
IC REG VOLT POS 100MA 24V TO92 - MC78L24ACP
Order 'ic reg volt pos 100ma 24v to92 - MC78L24ACP' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC78L24ACPOS-ND.
IC REG VLT POS 500MA 24V TO220AB - MC78M24CT
Order 'ic reg vlt pos 500ma 24v to220ab - MC78M24CT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC78M24CTOS-ND.
IC REG POS VOLT 1A 24V TO220AB - MC7824ACTG
Order 'ic reg pos volt 1a 24v to220ab - MC7824ACTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7824ACTGOS-ND.
IC REG POS VOLT 1A 24V TO220AB - MC7824ACT
Order 'ic reg pos volt 1a 24v to220ab - MC7824ACT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7824ACT-ND.
IC REG POS VOLT 1A 24V D2PAK - MC7824BD2TG
Order 'ic reg pos volt 1a 24v d2pak - MC7824BD2TG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7824BD2TGOS-ND.
Options for Mosfet - Single Discrete Semiconductor Product 9.5A 24V 1.4W ON Semiconductor Surface Mount NILMS4501NR2G
Send this link via E-Mail
Help With This Screen
