IC SW P-CH HS 8-SOIC - MAX895LESA+
| Digi-Key Part Number | MAX895LESA+-ND |
100 |
2.28000 |
Extended Price
228.00 |
| Manufacturer Part Number | MAX895LESA+ | |||
| Description | IC SW P-CH HS 8-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX895LESA+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Package / Case | 8-SOIC |
| Number of Channels | 1 |
| Mounting Type | Surface Mount |
| Interface | Non-Inverting |
| Type | High Side |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| On-State Resistance | 500 mOhm |
| Current - Output/Channel | 250mA |
| Current - Peak Output | 375mA |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX895LESA+ MAX895LESA+ |
MAX895LESA+ Specification Sheet
IC SW P-CH HS 8-SOIC - MAX895LESA+ (MAX895LESA+-ND)
Related parts:IC SW P-CH HS 8-SOIC - MAX895LESA+
Order 'ic sw p-ch hs 8-soic - MAX895LESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX895LESA+-ND.
IC SW P-CH HS 8-SOIC - MAX893LESA+
Order 'ic sw p-ch hs 8-soic - MAX893LESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX893LESA+-ND.
IC SW P-CH HS 8-SOIC - MAX894LESA+
Order 'ic sw p-ch hs 8-soic - MAX894LESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX894LESA+-ND.
IC SW P-CH HS 8-UMAX - MAX891LEUA+
Order 'ic sw p-ch hs 8-umax - MAX891LEUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX891LEUA+-ND.
IC SW P-CH HS 8-SOIC - MAX895LESA+T
Order 'ic sw p-ch hs 8-soic - MAX895LESA+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX895LESA+T-ND.
IC DRIVER MOSFET 6A HS 8-SOIC - MAX4420CSA
Order 'ic driver mosfet 6a hs 8-soic - MAX4420CSA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4420CSA-ND.
IC DRIVER MOSFET 6A HS 8-SOIC - MAX4420ESA
Order 'ic driver mosfet 6a hs 8-soic - MAX4420ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4420ESA-ND.
IC DRIVER MOSFET 6A HS 8-SOIC - MAX4420ESA+
Order 'ic driver mosfet 6a hs 8-soic - MAX4420ESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4420ESA+-ND.
IC SW CURRENT LIMITED USB 8-SOIC - MAX1607ESA
Order 'ic sw current limited usb 8-soic - MAX1607ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1607ESA-ND.
IC SW ANLG PREC CMOS 8-SOIC - DG417DY
Order 'ic sw anlg prec cmos 8-soic - DG417DY' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG417DY-ND.
IC SW ANLG PREC CMOS 8-SOIC - DG418CY
Order 'ic sw anlg prec cmos 8-soic - DG418CY' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG418CY-ND.
IC SW ANLG PHASE-REVERSAL 8-SOIC - MAX4526CSA
Order 'ic sw anlg phase-reversal 8-soic - MAX4526CSA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4526CSA-ND.
IC SW ANLG PHASE-REVERSAL 8-SOIC - MAX4527ESA
Order 'ic sw anlg phase-reversal 8-soic - MAX4527ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4527ESA-ND.
IC SW-CAP VOLT CONV 8-SOIC - MAX1681ESA
Order 'ic sw-cap volt conv 8-soic - MAX1681ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1681ESA-ND.
IC SW-CAP VOLT CONV 8-SOIC - MAX1681ESA+
Order 'ic sw-cap volt conv 8-soic - MAX1681ESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1681ESA+-ND.
Send this link via E-Mail
Help With This Screen