INTELLIGENT POWER SW 1CH D2PAK-5 - IPS6011SPBF
| Digi-Key Part Number | IPS6011SPBF-ND |
1 25 100 1000 |
6.99000 4.31040 3.72800 3.26200 |
Extended Price
6.99 107.76 372.80 3262.00 |
| Manufacturer Part Number | IPS6011SPBF | |||
| Description | INTELLIGENT POWER SW 1CH D2PAK-5 | |||
| Quantity Available | 134 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IPS6011SPBF |
| Vendor | International Rectifier |
| Category | Integrated Circuits (ICs) |
| Package / Case | D²Pak-5 |
| Number of Channels | 1 |
| Mounting Type | Surface Mount |
| Interface | Non-Inverting |
| Type | High Side |
| Voltage - Supply | 4 V ~ 5.5 V |
| On-State Resistance | 11 mOhm |
| Current - Output/Channel | - |
| Current - Peak Output | 60A |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IPS6011SPBF IPS6011SPBF |
IPS6011SPBF Specification Sheet
INTELLIGENT POWER SW 1CH D2PAK-5 - IPS6011SPBF (IPS6011SPBF-ND)
Related parts:INTELLIGENT POWER SW 1CH D2PAK-5 - IPS6011SPBF
Order 'intelligent power sw 1ch d2pak-5 - IPS6011SPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IPS6011SPBF-ND.
INTELLIGENT POWER SW 1CH D2PAK-5 - IPS6021SPBF
Order 'intelligent power sw 1ch d2pak-5 - IPS6021SPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IPS6021SPBF-ND.
INTELLIGENT POWER SW 1CH D2PAK-5 - IPS6031SPBF
Order 'intelligent power sw 1ch d2pak-5 - IPS6031SPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IPS6031SPBF-ND.
INTELLIGENT POWER SW 1CH TO220-5 - IPS6011PBF
Order 'intelligent power sw 1ch to220-5 - IPS6011PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IPS6011PBF-ND.
INTELLIGENT POWER SW 1CH DPAK-5 - IPS6011RPBF
Order 'intelligent power sw 1ch dpak-5 - IPS6011RPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IPS6011RPBF-ND.
INTELLIGENT POWER SW 1CH TO220-5 - IPS6021PBF
Order 'intelligent power sw 1ch to220-5 - IPS6021PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IPS6021PBF-ND.
INTELLIGENT POWER SW 1CH DPAK-5 - IPS6021RPBF
Order 'intelligent power sw 1ch dpak-5 - IPS6021RPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IPS6021RPBF-ND.
INTELLIGENT POWER SW 1CH TO220-5 - IPS6031PBF
Order 'intelligent power sw 1ch to220-5 - IPS6031PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IPS6031PBF-ND.
INTELLIGENT POWER SW 1CH DPAK-5 - IPS6031RPBF
Order 'intelligent power sw 1ch dpak-5 - IPS6031RPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IPS6031RPBF-ND.
INTELLIGENT POWER SW 1CH DPAK-5 - IPS6041RPBF
Order 'intelligent power sw 1ch dpak-5 - IPS6041RPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IPS6041RPBF-ND.
INTELLIGENT POWER SW 1CH SOT223 - IPS1041LPBF
Order 'intelligent power sw 1ch sot223 - IPS1041LPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IPS1041LPBF-ND.
INTELLIGENT POWER SW 1CH SOT223 - IPS1051LPBF
Order 'intelligent power sw 1ch sot223 - IPS1051LPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IPS1051LPBF-ND.
INTELLIGENT POWER SW 1CH SOT223 - IPS2041LPBF
Order 'intelligent power sw 1ch sot223 - IPS2041LPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IPS2041LPBF-ND.
INTELLIGENT POWER SW 1CH SO-8 - IPS6041GPBF
Order 'intelligent power sw 1ch so-8 - IPS6041GPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IPS6041GPBF-ND.
INTELLIGENT POWER SW 2CH 8-SOIC - IPS1042GPBF
Order 'intelligent power sw 2ch 8-soic - IPS1042GPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IPS1042GPBF-ND.
Send this link via E-Mail
Help With This Screen