IC CNTRLR ORING MOSFET 8-UMAX - MAX8535EUA+
| Digi-Key Part Number | MAX8535EUA+-ND |
100 |
1.82000 |
Extended Price
182.00 |
| Manufacturer Part Number | MAX8535EUA+ | |||
| Description | IC CNTRLR ORING MOSFET 8-UMAX | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX8535EUA+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Package / Case | 8-UMAX |
| Packaging | Tube |
| Transistor Type | External |
| Number of Outputs | 1 |
| Delay Time - OFF | - |
| Delay Time - ON | - |
| FET Type | N-Channel |
| Current - Supply | 2mA |
| Voltage - Supply | 8 V ~ 14 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX8535EUA+ MAX8535EUA+ |
MAX8535EUA+ Specification Sheet
IC CNTRLR ORING MOSFET 8-UMAX - MAX8535EUA+ (MAX8535EUA+-ND)
Related parts:IC CNTRLR ORING MOSFET 8-UMAX - MAX8535EUA+
Order 'ic cntrlr oring mosfet 8-umax - MAX8535EUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8535EUA+-ND.
IC CNTRLR ORING MOSFET 8-UMAX - MAX8535EUA+T
Order 'ic cntrlr oring mosfet 8-umax - MAX8535EUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8535EUA+T-ND.
IC CNTRLR ORING MOSFET 8-UMAX - MAX8536EUA+
Order 'ic cntrlr oring mosfet 8-umax - MAX8536EUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8536EUA+-ND.
IC CNTRLR ORING MOSFET 8-UMAX - MAX8536EUA+T
Order 'ic cntrlr oring mosfet 8-umax - MAX8536EUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8536EUA+T-ND.
IC CNTRLR ORING MOSFET 8-UMAX - MAX8585EUA+
Order 'ic cntrlr oring mosfet 8-umax - MAX8585EUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8585EUA+-ND.
IC CNTRLR ORING MOSFET 8-UMAX - MAX8585EUA+T
Order 'ic cntrlr oring mosfet 8-umax - MAX8585EUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8585EUA+T-ND.
IC CNTRLR VOLT TRACK 8-UMAX - MAX5039EUA+
Order 'ic cntrlr volt track 8-umax - MAX5039EUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5039EUA+-ND.
IC CNTRLR VOLT TRACK 8-UMAX - MAX5039EUA+T
Order 'ic cntrlr volt track 8-umax - MAX5039EUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5039EUA+T-ND.
IC COMPARATOR GP DUAL 8-UMAX - LMX393HAUA+
Order 'ic comparator gp dual 8-umax - LMX393HAUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number LMX393HAUA+-ND.
IC PREAMP 622MBPS TRANS 8-UMAX - MAX3665EUA
Order 'ic preamp 622mbps trans 8-umax - MAX3665EUA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3665EUA-ND.
IC OPAMP SINGLE LOWGLITCH 8-UMAX - MAX4190EUA
Order 'ic opamp single lowglitch 8-umax - MAX4190EUA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4190EUA-ND.
IC ADC 10BIT SERIAL 8-UMAX - MAX1136EUA+T
Order 'ic adc 10bit serial 8-umax - MAX1136EUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1136EUA+T-ND.
IC ADC 10BIT SERIAL 8-UMAX - MAX1137EUA+T
Order 'ic adc 10bit serial 8-umax - MAX1137EUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1137EUA+T-ND.
IC ADC 12BIT SERIAL 8-UMAX - MAX1236EUA+T
Order 'ic adc 12bit serial 8-umax - MAX1236EUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1236EUA+T-ND.
IC ADC 12BIT SERIAL 8-UMAX - MAX1237EUA+T
Order 'ic adc 12bit serial 8-umax - MAX1237EUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1237EUA+T-ND.
Send this link via E-Mail
Help With This Screen