IC CTRLR DC MOTOR BRSHLSS 20SOIC - MC33033DW
| Digi-Key Part Number | MC33033DW-ND |
228 |
2.67750 |
Extended Price
610.47 |
| Manufacturer Part Number | MC33033DW | |||
| Description | IC CTRLR DC MOTOR BRSHLSS 20SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MC33033DW |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Package / Case | 20-SOIC |
| Applications | 3-Phase, DC Motor Controller |
| Number of Outputs | 1 |
| Voltage - Supply | 36V |
| Load Voltage | - |
| Series | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MC33033DW MC33033DW |
MC33033DW Specification Sheet
IC CTRLR DC MOTOR BRSHLSS 20SOIC - MC33033DW (MC33033DW-ND)
Related parts:IC CTRLR DC MOTOR BRSHLSS 20SOIC - MC33033DW
Order 'ic ctrlr dc motor brshlss 20soic - MC33033DW' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33033DW-ND.
IC CTRLR DC MOTOR BRSHLSS 20SOIC - NCV33033DWR2G
Order 'ic ctrlr dc motor brshlss 20soic - NCV33033DWR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV33033DWR2GOS-ND.
IC CTRLR DC MOTOR BRSHLSS 20SOIC - NCV33033DWR2
Order 'ic ctrlr dc motor brshlss 20soic - NCV33033DWR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCV33033DWR2OSCT-ND.
IC CTRLR DC MOTOR BRSHLSS 20SOIC - NCV33033DWR2
Order 'ic ctrlr dc motor brshlss 20soic - NCV33033DWR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV33033DWR2OSTR-ND.
IC CTRLR DC MOTOR BRSHLSS 20SOIC - MC33033DWG
Order 'ic ctrlr dc motor brshlss 20soic - MC33033DWG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33033DWG-ND.
IC CTRLR DC MOTOR BRSHLSS 24SOIC - NCV33035DWR2G
Order 'ic ctrlr dc motor brshlss 24soic - NCV33035DWR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV33035DWR2GOS-ND.
IC CTRLR DC MOTOR BRSHLSS 24SOIC - NCV33035DWR2
Order 'ic ctrlr dc motor brshlss 24soic - NCV33035DWR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCV33035DWR2OSCT-ND.
IC CTRLR DC MOTOR BRSHLSS 24SOIC - NCV33035DWR2
Order 'ic ctrlr dc motor brshlss 24soic - NCV33035DWR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV33035DWR2OSTR-ND.
IC CTRLR DC MOTOR BRSHLSS 24SOIC - MC33035DWG
Order 'ic ctrlr dc motor brshlss 24soic - MC33035DWG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33035DWG-ND.
IC CTRLR DC MOTOR BRSHLSS 24SOIC - MC33035DW
Order 'ic ctrlr dc motor brshlss 24soic - MC33035DW' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33035DW-ND.
IC CTRLR DC/DC LV SYNC 20SOIC - FAN5066M
Order 'ic ctrlr dc/dc lv sync 20soic - FAN5066M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN5066M-ND.
IC CTRLR DC/DC LV SYNC 20SOIC - FAN5066MX
Order 'ic ctrlr dc/dc lv sync 20soic - FAN5066MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN5066MXCT-ND.
IC CTRLR DC/DC LV SYNC 20SOIC - FAN5066MX
Order 'ic ctrlr dc/dc lv sync 20soic - FAN5066MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN5066MXTR-ND.
IC CTRLR BUCK 3PHASE 5BIT 20SOIC - CS5323GDWR20
Order 'ic ctrlr buck 3phase 5bit 20soic - CS5323GDWR20' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5323GDWR20OSCT-ND.
IC CTRLR BUCK 3PHASE 5BIT 20SOIC - CS5323GDWR20
Order 'ic ctrlr buck 3phase 5bit 20soic - CS5323GDWR20' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5323GDWR20OSTR-ND.
Send this link via E-Mail
Help With This Screen