IC TEMP SENSOR REMOTE 10-UMAX - MAX6670AUB45+T - Sensors, Transducers
Temperature IC TEMP SENSOR REMOTE 10-UMAX - MAX6670AUB45+T
| Digi-Key Part Number | MAX6670AUB45+T-ND |
2500 |
2.08800 |
Extended Price
5220.00 |
| Manufacturer Part Number | MAX6670AUB45+T | |||
| Description | IC TEMP SENSOR REMOTE 10-UMAX | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX6670AUB45+T |
| Vendor | Maxim Integrated Products |
| Category | Sensors, Transducers |
| Voltage - Supply | 3 V ~ 3.6 V |
| Package / Case | 10-MSOP, Micro10, 10-uMAX, 10-uSOP |
| Packaging | Tape & Reel (TR) |
| Output Type | * |
| Sensing Temperature | -40°C ~ 125°C |
| Drawing Number | 175; 21-0061; UB; 10 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX6670AUB45+T MAX6670AUB45+T |
MAX6670AUB45+T Specification Sheet
IC TEMP SENSOR REMOTE 10-UMAX - MAX6670AUB45+T (MAX6670AUB45+T-ND) - Sensors, Transducers
Related parts Temperature IC TEMP SENSOR REMOTE 10-UMAX - MAX6670AUB45+TIC TEMP SENSOR REMOTE 10-UMAX - MAX6670AUB45+
Order 'ic temp sensor remote 10-umax - MAX6670AUB45+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6670AUB45+-ND.
IC TEMP SENSOR REMOTE 10-UMAX - MAX6670AUB45+T
Order 'ic temp sensor remote 10-umax - MAX6670AUB45+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6670AUB45+T-ND.
IC TEMP SENSOR REMOTE 10-UMAX - MAX6670AUB40+
Order 'ic temp sensor remote 10-umax - MAX6670AUB40+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6670AUB40+-ND.
IC TEMP SENSOR REMOTE 10-UMAX - MAX6670AUB40+T
Order 'ic temp sensor remote 10-umax - MAX6670AUB40+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6670AUB40+T-ND.
IC TEMP SENSOR REMOTE 10-UMAX - MAX6670AUB50+
Order 'ic temp sensor remote 10-umax - MAX6670AUB50+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6670AUB50+-ND.
IC TEMP SENSOR REMOTE 10-UMAX - MAX6670AUB50+T
Order 'ic temp sensor remote 10-umax - MAX6670AUB50+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6670AUB50+T-ND.
IC TEMP SENSOR REMOTE 10-UMAX - MAX6670AUB55+
Order 'ic temp sensor remote 10-umax - MAX6670AUB55+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6670AUB55+-ND.
IC TEMP SENSOR REMOTE 10-UMAX - MAX6670AUB55+T
Order 'ic temp sensor remote 10-umax - MAX6670AUB55+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6670AUB55+T-ND.
IC TEMP SENSOR REMOTE 10-UMAX - MAX6670AUB60+
Order 'ic temp sensor remote 10-umax - MAX6670AUB60+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6670AUB60+-ND.
IC TEMP SENSOR REMOTE 10-UMAX - MAX6670AUB60+T
Order 'ic temp sensor remote 10-umax - MAX6670AUB60+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6670AUB60+T-ND.
IC TEMP SENSOR REMOTE 10-UMAX - MAX6670AUB65+
Order 'ic temp sensor remote 10-umax - MAX6670AUB65+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6670AUB65+-ND.
IC TEMP SENSOR REMOTE 10-UMAX - MAX6670AUB65+T
Order 'ic temp sensor remote 10-umax - MAX6670AUB65+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6670AUB65+T-ND.
IC TEMP SENSOR REMOTE 10-UMAX - MAX6670AUB70+
Order 'ic temp sensor remote 10-umax - MAX6670AUB70+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6670AUB70+-ND.
IC TEMP SENSOR REMOTE 10-UMAX - MAX6670AUB70+T
Order 'ic temp sensor remote 10-umax - MAX6670AUB70+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6670AUB70+T-ND.
IC TEMP SENSOR MON 10-UMAX - MAX6683AUB+
Order 'ic temp sensor mon 10-umax - MAX6683AUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6683AUB+-ND.
Options for Temperature IC TEMP SENSOR REMOTE 10-UMAX - MAX6670AUB45+T
Send this link via E-Mail
Help With This Screen
