IC MOSFET DRIVER 12-TQFN - MAX5064AATC+T - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX5064AATC+T-ND |
2500 |
2.76000 |
Extended Price
6900.00 |
| Manufacturer Part Number | MAX5064AATC+T | |||
| Description | IC MOSFET DRIVER 12-TQFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX5064AATC+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Configuration | Half Bridge |
| Voltage - Supply | 8 V ~ 12.6 V |
| Current - Peak | 2A |
| Delay Time | 30ns |
| Package / Case | 12-TQFN Exposed Pad |
| Packaging | Tape & Reel (TR) |
| Number of Outputs | 2 |
| Input Type | Differential |
| Number of Configurations | 1 |
| Operating Temperature | -40°C ~ 125°C |
| High Side Voltage - Max (Bootstrap) | 125V |
| Drawing Number | 175; 21-0139; TC; 12 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX5064AATC+T MAX5064AATC+T |
MAX5064AATC+T Specification Sheet
IC MOSFET DRIVER 12-TQFN - MAX5064AATC+T (MAX5064AATC+T-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MOSFET DRIVER 12-TQFN - MAX5064AATC+
Order 'ic mosfet driver 12-tqfn - MAX5064AATC+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5064AATC+-ND.
IC MOSFET DRIVER 12-TQFN - MAX5064AATC+T
Order 'ic mosfet driver 12-tqfn - MAX5064AATC+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5064AATC+T-ND.
IC MOSFET DRIVER 12-TQFN - MAX5064BATC+
Order 'ic mosfet driver 12-tqfn - MAX5064BATC+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5064BATC+-ND.
IC MOSFET DRIVER 12-TQFN - MAX5064BATC+T
Order 'ic mosfet driver 12-tqfn - MAX5064BATC+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5064BATC+T-ND.
IC LED DRVR WHITE BCKLGT 12-TQFN - MAX1582ETC+
Order 'ic led drvr white bcklgt 12-tqfn - MAX1582ETC+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1582ETC+-ND.
IC LED DRVR WHITE BCKLGT 12-TQFN - MAX1582ETC+T
Order 'ic led drvr white bcklgt 12-tqfn - MAX1582ETC+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1582ETC+T-ND.
IC LED DRIVER 24-TQFN - MAX3967AETG+
Order 'ic led driver 24-tqfn - MAX3967AETG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3967AETG+-ND.
IC LED DRIVER 24-TQFN - MAX3967AETG+T
Order 'ic led driver 24-tqfn - MAX3967AETG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3967AETG+T-ND.
IC CHARGER LI+ 12-TQFN - MAX1925ETC+
Order 'ic charger li+ 12-tqfn - MAX1925ETC+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1925ETC+-ND.
IC CHARGER LI+ 12-TQFN - MAX1925ETC+T
Order 'ic charger li+ 12-tqfn - MAX1925ETC+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1925ETC+T-ND.
IC CHARGER LI+ 12-TQFN - MAX1926ETC+
Order 'ic charger li+ 12-tqfn - MAX1926ETC+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1926ETC+-ND.
IC CHARGER LI+ 12-TQFN - MAX1926ETC+T
Order 'ic charger li+ 12-tqfn - MAX1926ETC+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1926ETC+T-ND.
IC MOSFET DRIVER 6-TDFN - MAX5048AATT+T
Order 'ic mosfet driver 6-tdfn - MAX5048AATT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5048AATT+T-ND.
IC MOSFET DRIVER 6-TDFN - MAX5048BATT+T
Order 'ic mosfet driver 6-tdfn - MAX5048BATT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5048BATT+T-ND.
IC MOSFET DRIVER SOT23-6 - MAX5048BAUT#TG16
Order 'ic mosfet driver sot23-6 - MAX5048BAUT#TG16' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5048BAUT#TG16-ND.
Send this link via E-Mail
Help With This Screen
