Keywords:





IC MOSFET DRIVER 12-TQFN - MAX5064AATC+ - Integrated Circuits (ICs)

Digi-Key Part Number MAX5064AATC+-ND
Price Break
75
Unit Price
4.04000
Extended Price
303.00
Manufacturer Part NumberMAX5064AATC+
DescriptionIC MOSFET DRIVER 12-TQFN
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMAX5064AATC+
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
ConfigurationHalf Bridge
Voltage - Supply8 V ~ 12.6 V
Current - Peak2A
Delay Time30ns
Package / Case12-TQFN Exposed Pad
PackagingTube
Number of Outputs2
Input TypeDifferential
Number of Configurations1
Operating Temperature-40°C ~ 125°C
High Side Voltage - Max (Bootstrap)125V
Drawing Number175; 21-0139; TC; 12
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX5064AATC+
MAX5064AATC+

MAX5064AATC+ Specification Sheet

Image of IC MOSFET DRIVER 12-TQFN - MAX5064AATC+

IC MOSFET DRIVER 12-TQFN - MAX5064AATC+ (MAX5064AATC+-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC MOSFET DRIVER 12-TQFN - MAX5064AATC+
 Order 'ic mosfet driver 12-tqfn - MAX5064AATC+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5064AATC+-ND.
IC MOSFET DRIVER 12-TQFN - MAX5064AATC+T
 Order 'ic mosfet driver 12-tqfn - MAX5064AATC+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5064AATC+T-ND.
IC MOSFET DRIVER 12-TQFN - MAX5064BATC+
 Order 'ic mosfet driver 12-tqfn - MAX5064BATC+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5064BATC+-ND.
IC MOSFET DRIVER 12-TQFN - MAX5064BATC+T
 Order 'ic mosfet driver 12-tqfn - MAX5064BATC+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5064BATC+T-ND.
IC LED DRVR WHITE BCKLGT 12-TQFN - MAX1582ETC+
 Order 'ic led drvr white bcklgt 12-tqfn - MAX1582ETC+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1582ETC+-ND.
IC LED DRVR WHITE BCKLGT 12-TQFN - MAX1582ETC+T
 Order 'ic led drvr white bcklgt 12-tqfn - MAX1582ETC+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1582ETC+T-ND.
IC LED DRIVER 24-TQFN - MAX3967AETG+
 Order 'ic led driver 24-tqfn - MAX3967AETG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3967AETG+-ND.
IC LED DRIVER 24-TQFN - MAX3967AETG+T
 Order 'ic led driver 24-tqfn - MAX3967AETG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3967AETG+T-ND.
IC CHARGER LI+ 12-TQFN - MAX1925ETC+
 Order 'ic charger li+ 12-tqfn - MAX1925ETC+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1925ETC+-ND.
IC CHARGER LI+ 12-TQFN - MAX1925ETC+T
 Order 'ic charger li+ 12-tqfn - MAX1925ETC+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1925ETC+T-ND.
IC CHARGER LI+ 12-TQFN - MAX1926ETC+
 Order 'ic charger li+ 12-tqfn - MAX1926ETC+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1926ETC+-ND.
IC CHARGER LI+ 12-TQFN - MAX1926ETC+T
 Order 'ic charger li+ 12-tqfn - MAX1926ETC+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1926ETC+T-ND.
IC MOSFET DRIVER 6-TDFN - MAX5048AATT+T
 Order 'ic mosfet driver 6-tdfn - MAX5048AATT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5048AATT+T-ND.
IC MOSFET DRIVER 6-TDFN - MAX5048BATT+T
 Order 'ic mosfet driver 6-tdfn - MAX5048BATT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5048BATT+T-ND.
IC MOSFET DRIVER SOT23-6 - MAX5048BAUT#TG16
 Order 'ic mosfet driver sot23-6 - MAX5048BAUT#TG16' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5048BAUT#TG16-ND.

Send this link via E-Mail
Help With This Screen

IC MOSFET DRIVER 12-TQFN - MAX5064AATC+
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC MOSFET DRIVER 100V TTL 8-SOIC - MIC4104YM Next: IC MOSFET DRIVER 12-TQFN - MAX5064AATC+T
IC MOSFET DRIVER 12-TQFN - MAX5064AATC+