Maxim Integrated Products Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tape & Reel (TR) 2A 8 V ~ 12.6 V MAX5063DASA+T
IC MOSFET DRIVER 8-SOIC - MAX5063DASA+T - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX5063DASA+T-ND |
2500 |
2.40000 |
Extended Price
6000.00 |
| Manufacturer Part Number | MAX5063DASA+T | |||
| Description | IC MOSFET DRIVER 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX5063DASA+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Configuration | Half Bridge |
| Voltage - Supply | 8 V ~ 12.6 V |
| Current - Peak | 2A |
| Delay Time | 35ns |
| Package / Case | 8-SOIC (3.9mm Width) Exposed Pad, 8-eSOIC. 8-HSOIC |
| Packaging | Tape & Reel (TR) |
| Number of Outputs | 2 |
| Input Type | Inverting and Non-Inverting |
| Number of Configurations | 1 |
| Operating Temperature | -40°C ~ 125°C |
| High Side Voltage - Max (Bootstrap) | 125V |
| Drawing Number | 175; 21-0111; SA; 8 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX5063DASA+T MAX5063DASA+T |
MAX5063DASA+T Specification Sheet
IC MOSFET DRIVER 8-SOIC - MAX5063DASA+T (MAX5063DASA+T-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tape & Reel (TR) 2A 8 V ~ 12.6 V MAX5063DASA+TMaxim Integrated Products Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tube 2A 8 V ~ 12.6 V MAX5063DASA+
Order 'ic mosfet driver 8-soic - MAX5063DASA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5063DASA+-ND.
Maxim Integrated Products Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tape & Reel (TR) 2A 8 V ~ 12.6 V MAX5063DASA+T
Order 'ic mosfet driver 8-soic - MAX5063DASA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5063DASA+T-ND.
Maxim Integrated Products Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 2A 8 V ~ 12.6 V MAX5062AASA+T
Order 'ic mosfet driver 8-soic - MAX5062AASA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5062AASA+T-ND.
Maxim Integrated Products Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tube 2A 8 V ~ 12.6 V MAX5062BASA+
Order 'ic mosfet driver 8-soic - MAX5062BASA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5062BASA+-ND.
Maxim Integrated Products Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tape & Reel (TR) 2A 8 V ~ 12.6 V MAX5062BASA+T
Order 'ic mosfet driver 8-soic - MAX5062BASA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5062BASA+T-ND.
Maxim Integrated Products Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 2A 8 V ~ 12.6 V MAX5062CASA+
Order 'ic mosfet driver 8-soic - MAX5062CASA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5062CASA+-ND.
Maxim Integrated Products Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 2A 8 V ~ 12.6 V MAX5062CASA+T
Order 'ic mosfet driver 8-soic - MAX5062CASA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5062CASA+T-ND.
Maxim Integrated Products Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tube 2A 8 V ~ 12.6 V MAX5062DASA+
Order 'ic mosfet driver 8-soic - MAX5062DASA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5062DASA+-ND.
Maxim Integrated Products Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tape & Reel (TR) 2A 8 V ~ 12.6 V MAX5062DASA+T
Order 'ic mosfet driver 8-soic - MAX5062DASA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5062DASA+T-ND.
Maxim Integrated Products Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 2A 8 V ~ 12.6 V MAX5063AASA+T
Order 'ic mosfet driver 8-soic - MAX5063AASA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5063AASA+T-ND.
Maxim Integrated Products Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tube 2A 8 V ~ 12.6 V MAX5063BASA+
Order 'ic mosfet driver 8-soic - MAX5063BASA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5063BASA+-ND.
Maxim Integrated Products Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tape & Reel (TR) 2A 8 V ~ 12.6 V MAX5063BASA+T
Order 'ic mosfet driver 8-soic - MAX5063BASA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5063BASA+T-ND.
Maxim Integrated Products Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 2A 8 V ~ 12.6 V MAX5063CASA+
Order 'ic mosfet driver 8-soic - MAX5063CASA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5063CASA+-ND.
Maxim Integrated Products Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 2A 8 V ~ 12.6 V MAX5063CASA+T
Order 'ic mosfet driver 8-soic - MAX5063CASA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5063CASA+T-ND.
Maxim Integrated Products Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tube 2A 4.5 V ~ 18 V MAX626CSA+
Order 'ic driver mosfet dual 8-soic - MAX626CSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX626CSA+-ND.
Options for Maxim Integrated Products Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tape & Reel (TR) 2A 8 V ~ 12.6 V MAX5063DASA+T
Send this link via E-Mail
Help With This Screen
