IC PWM SOLENOID DRIVER 7-TO-220 - DRV101TG3
| Digi-Key Part Number | DRV101TG3-ND |
98 |
5.19755 |
Extended Price
509.36 |
| Manufacturer Part Number | DRV101TG3 | |||
| Description | IC PWM SOLENOID DRIVER 7-TO-220 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DRV101TG3 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| PWM Type | Driver |
| Number of Outputs | 1 - Single |
| Package / Case | TO-220-7 (Straight Leads) |
| Packaging | Tube |
| Duty Cycle | 90% Max |
| Voltage - Supply | 9 V ~ 60 V |
| Frequency-Max | 29kHz |
| Buck | No |
| Boost | No |
| Flyback | No |
| Inverting | No |
| Doubler | No |
| Divider | No |
| Cuk | No |
| Isolated | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DRV101TG3 DRV101TG3 |
DRV101TG3 Specification Sheet
IC PWM SOLENOID DRIVER 7-TO-220 - DRV101TG3 (DRV101TG3-ND)
Related parts:IC PWM SOLENOID DRIVER 7-TO-220 - DRV101TG3
Order 'ic pwm solenoid driver 7-to-220 - DRV101TG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DRV101TG3-ND.
IC PWM SOLENOID DRIVER 7-TO-220 - DRV101T
Order 'ic pwm solenoid driver 7-to-220 - DRV101T' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DRV101T-ND.
IC PWM SOLENOID DRIVER 7-DDPAK - DRV101FKTWT
Order 'ic pwm solenoid driver 7-ddpak - DRV101FKTWT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15963-1-ND.
IC PWM SOLENOID DRIVER 7-DDPAK - DRV101FKTWT
Order 'ic pwm solenoid driver 7-ddpak - DRV101FKTWT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15963-2-ND.
IC PWM SOLENOID DRIVER 7-DDPAK - DRV102FKTWT
Order 'ic pwm solenoid driver 7-ddpak - DRV102FKTWT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15964-1-ND.
IC PWM SOLENOID DRIVER 7-DDPAK - DRV102FKTWT
Order 'ic pwm solenoid driver 7-ddpak - DRV102FKTWT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15964-2-ND.
IC PWM SOLENOID DRIVER 7-DDPAK - DRV101F
Order 'ic pwm solenoid driver 7-ddpak - DRV101F' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DRV101F-ND.
IC PWM PWR DRIVER 7-LEAD DDPAK - DRV101F/500
Order 'ic pwm pwr driver 7-lead ddpak - DRV101F/500' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DRV101F/500-ND.
IC PWM PWR DRIVER 7-LEAD DDPAK - DRV102F/500
Order 'ic pwm pwr driver 7-lead ddpak - DRV102F/500' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DRV102F/500-ND.
IC PWM POWER DRIVER 7-DDPAK - DRV102F
Order 'ic pwm power driver 7-ddpak - DRV102F' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DRV102F-ND.
IC PWM POWER DRIVER TO-220 - DRV102T
Order 'ic pwm power driver to-220 - DRV102T' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DRV102T-ND.
IC HS MOSFET DRIVER 16-DIP - UC3706N
Order 'ic hs mosfet driver 16-dip - UC3706N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11242-5-ND.
IC QUAD MOSFET DRIVER 16-SOIC - SN75374D
Order 'ic quad mosfet driver 16-soic - SN75374D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3362-5-ND.
IC DUAL BUFFER/DRIVER 3ST 8DSBGA - SN74AUC2G240YZPR
Order 'ic dual buffer/driver 3st 8dsbga - SN74AUC2G240YZPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16802-1-ND.
IC DUAL BUFFER/DRIVER 3ST 8DSBGA - SN74AUC2G240YZPR
Order 'ic dual buffer/driver 3st 8dsbga - SN74AUC2G240YZPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16802-2-ND.
Send this link via E-Mail
Help With This Screen