IC CURR-SHUNT MONITOR 14-SOIC - INA208AIDR
| Digi-Key Part Number | INA208AIDR-ND |
2500 |
1.57500 |
Extended Price
3937.50 |
| Manufacturer Part Number | INA208AIDR | |||
| Description | IC CURR-SHUNT MONITOR 14-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | INA208AIDR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Voltage - Input | -16 ~ 80V |
| Current - Output | 2.35mA |
| Package / Case | 14-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Type | Current Monitor |
| Current Sense | 1mA |
| Frequency - Switching | 200kHz |
| Sensing Method | High-Side |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
INA208AIDR INA208AIDR |
INA208AIDR Specification Sheet
IC CURR-SHUNT MONITOR 14-SOIC - INA208AIDR (INA208AIDR-ND)
Related parts:IC CURR-SHUNT MONITOR 14-SOIC - INA208AIDR
Order 'ic curr-shunt monitor 14-soic - INA208AIDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA208AIDR-ND.
IC CURR-SHUNT MONITOR 14-SOIC - INA206AID
Order 'ic curr-shunt monitor 14-soic - INA206AID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20677-5-ND.
IC CURR-SHUNT MONITOR 14-SOIC - INA207AID
Order 'ic curr-shunt monitor 14-soic - INA207AID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20720-5-ND.
IC CURR-SHUNT MONITOR 14-SOIC - INA208AID
Order 'ic curr-shunt monitor 14-soic - INA208AID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20721-5-ND.
IC CURR-SHUNT MONITOR 14-SOIC - INA206AIDG4
Order 'ic curr-shunt monitor 14-soic - INA206AIDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA206AIDG4-ND.
IC CURR-SHUNT MONITOR 14-SOIC - INA206AIDRG4
Order 'ic curr-shunt monitor 14-soic - INA206AIDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA206AIDRG4-ND.
IC CURR-SHUNT MONITOR 14-SOIC - INA206AIDR
Order 'ic curr-shunt monitor 14-soic - INA206AIDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA206AIDR-ND.
IC CURR-SHUNT MONITOR 14-SOIC - INA207AIDG4
Order 'ic curr-shunt monitor 14-soic - INA207AIDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA207AIDG4-ND.
IC CURR-SHUNT MONITOR 14-SOIC - INA207AIDRG4
Order 'ic curr-shunt monitor 14-soic - INA207AIDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA207AIDRG4-ND.
IC CURR-SHUNT MONITOR 14-SOIC - INA207AIDR
Order 'ic curr-shunt monitor 14-soic - INA207AIDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA207AIDR-ND.
IC CURR-SHUNT MONITOR 14-SOIC - INA208AIDG4
Order 'ic curr-shunt monitor 14-soic - INA208AIDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA208AIDG4-ND.
IC CURR-SHUNT MONITOR 14-SOIC - INA208AIDRG4
Order 'ic curr-shunt monitor 14-soic - INA208AIDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA208AIDRG4-ND.
IC CURR-SHUNT MONITOR 14-TSSOP - INA208AIPWR
Order 'ic curr-shunt monitor 14-tssop - INA208AIPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22958-1-ND.
IC CURR-SHUNT MONITOR 14-TSSOP - INA208AIPWR
Order 'ic curr-shunt monitor 14-tssop - INA208AIPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22958-2-ND.
IC CURR-SHUNT MONITOR 14-TSSOP - INA208AIPWR
Order 'ic curr-shunt monitor 14-tssop - INA208AIPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22958-6-ND.
Send this link via E-Mail
Help With This Screen