IC CURRENT MONITOR 0.5% SOT23-5 - INA169NA/3K - Integrated Circuits (ICs)
Texas Instruments Current Regulation/management Integrated Circuit (ics) Tape & Reel (TR) - 2.7 ~ 60 V INA169NA/3K
| Digi-Key Part Number | INA169NA/3K-ND |
3000 |
1.57500 |
Extended Price
4725.00 |
| Manufacturer Part Number | INA169NA/3K | |||
| Description | IC CURRENT MONITOR 0.5% SOT23-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | INA169NA/3K |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Voltage - Input | 2.7 ~ 60 V |
| Current - Output | - |
| Package / Case | SOT-23-5, SOT-25 |
| Packaging | Tape & Reel (TR) |
| Current Sense | - |
| Frequency - Switching | - |
| Sensing Method | High-Side |
| Operating Temperature | -40°C ~ 85°C |
| Accuracy | ±0.5% |
| Drawing Number | 296; 4073253-4; DBV; 5 |
| Function | Current Monitor |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
INA169NA 3K INA169NA3K |
INA169NA/3K Specification Sheet
IC CURRENT MONITOR 0.5% SOT23-5 - INA169NA/3K (INA169NA/3K-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Current Regulation/management Integrated Circuit (ics) Tape & Reel (TR) - 2.7 ~ 60 V INA169NA/3KIC CURRENT MONITOR 0.5% SOT23-5 - INA169NA/3K
Order 'ic current monitor 0.5% sot23-5 - INA169NA/3K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA169NA/3K-ND.
IC CURRENT MONITOR 0.5% SOT23-5 - INA138NA/3K
Order 'ic current monitor 0.5% sot23-5 - INA138NA/3K' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17936-1-ND.
IC CURRENT MONITOR 0.5% SOT23-5 - INA138NA/3K
Order 'ic current monitor 0.5% sot23-5 - INA138NA/3K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17936-2-ND.
IC CURRENT MONITOR 0.5% SOT23-5 - INA168NA/3K
Order 'ic current monitor 0.5% sot23-5 - INA168NA/3K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA168NA/3K-ND.
IC CURRENT MONITOR 0.5% SOT23-5 - INA169NA/250
Order 'ic current monitor 0.5% sot23-5 - INA169NA/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number INA169NA/250CT-ND.
IC CURRENT MONITOR 0.5% SOT23-5 - INA169NA/250
Order 'ic current monitor 0.5% sot23-5 - INA169NA/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA169NA/250TR-ND.
IC CURRENT MONITOR 0.5% SOT23-5 - INA139NA/3K
Order 'ic current monitor 0.5% sot23-5 - INA139NA/3K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA139NA/3K-ND.
IC CURRENT MONITOR 0.5% SOT23-5 - INA169NA/250G4
Order 'ic current monitor 0.5% sot23-5 - INA169NA/250G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA169NA/250G4-ND.
IC CURRENT MONITOR 0.5% SOT23-5 - INA169NA/3KG4
Order 'ic current monitor 0.5% sot23-5 - INA169NA/3KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA169NA/3KG4-ND.
IC CURRENT MONITOR 0.5% SOT23-5 - INA169NA/250
Order 'ic current monitor 0.5% sot23-5 - INA169NA/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number INA169NA/250DKR-ND.
IC CURRENT MONITOR 0.5% SOT23-5 - INA138NA/250
Order 'ic current monitor 0.5% sot23-5 - INA138NA/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number INA138NACT-ND.
IC CURRENT MONITOR 0.5% SOT23-5 - INA138NA/250
Order 'ic current monitor 0.5% sot23-5 - INA138NA/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA138NATR-ND.
IC CURRENT MONITOR 0.5% SOT23-5 - INA139NA/250
Order 'ic current monitor 0.5% sot23-5 - INA139NA/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number INA139NA/250CT-ND.
IC CURRENT MONITOR 0.5% SOT23-5 - INA139NA/250
Order 'ic current monitor 0.5% sot23-5 - INA139NA/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA139NA/250TR-ND.
IC CURRENT MONITOR 0.5% SOT23-5 - INA168NA/250
Order 'ic current monitor 0.5% sot23-5 - INA168NA/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number INA168NACT-ND.
Options for Texas Instruments Current Regulation/management Integrated Circuit (ics) Tape & Reel (TR) - 2.7 ~ 60 V INA169NA/3K
Send this link via E-Mail
Help With This Screen
