Keywords:





Texas Instruments Current Regulation/management Integrated Circuit (ics) Tape & Reel (TR) - 2.7 ~ 60 V INA169NA/3KG4

IC CURRENT MONITOR 0.5% SOT23-5 - INA169NA/3KG4 - Integrated Circuits (ICs)

Digi-Key Part Number INA169NA/3KG4-ND
Price Break
3000
Unit Price
1.66250
Extended Price
4987.50
Manufacturer Part NumberINA169NA/3KG4
DescriptionIC CURRENT MONITOR 0.5% SOT23-5
Quantity Available Non-Stock
All prices are in USD

Purchase Texas Instruments Current Regulation/management Integrated Circuit (ics) Tape & Reel (TR) - 2.7 ~ 60 V INA169NA/3KG4
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Texas Instruments Current Regulation/management Integrated Circuit (ics) Tape & Reel (TR) - 2.7 ~ 60 V INA169NA/3KG4
Technical/Catalog InformationINA169NA/3KG4
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Voltage - Input2.7 ~ 60 V
Current - Output-
Package / CaseSOT-23-5, SOT-25
PackagingTape & Reel (TR)
Current Sense-
Frequency - Switching-
Sensing MethodHigh-Side
Operating Temperature-40°C ~ 85°C
Accuracy±0.5%
Drawing Number296; 4073253-4; DBV; 5
FunctionCurrent Monitor
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names INA169NA 3KG4
INA169NA3KG4

INA169NA/3KG4 Specification Sheet

Image of IC CURRENT MONITOR 0.5% SOT23-5 - INA169NA/3KG4

IC CURRENT MONITOR 0.5% SOT23-5 - INA169NA/3KG4 (INA169NA/3KG4-ND) - Integrated Circuits (ICs)

Related parts Texas Instruments Current Regulation/management Integrated Circuit (ics) Tape & Reel (TR) - 2.7 ~ 60 V INA169NA/3KG4
Texas Instruments Current Regulation/management Integrated Circuit (ics) Tape & Reel (TR) - 2.7 ~ 60 V INA169NA/3KG4
 Order 'ic current monitor 0.5% sot23-5 - INA169NA/3KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA169NA/3KG4-ND.
Texas Instruments (VA) Current Regulation/management Integrated Circuit (ics) Cut Tape (CT) - 2.7 ~ 60 V INA169NA/250
 Order 'ic current monitor 0.5% sot23-5 - INA169NA/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number INA169NA/250CT-ND.
Texas Instruments Current Regulation/management Integrated Circuit (ics) Tape & Reel (TR) - 2.7 ~ 60 V INA169NA/250
 Order 'ic current monitor 0.5% sot23-5 - INA169NA/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA169NA/250TR-ND.
Texas Instruments Current Regulation/management Integrated Circuit (ics) Tape & Reel (TR) - 2.7 ~ 36 V INA138NA/3KG4
 Order 'ic current monitor 0.5% sot23-5 - INA138NA/3KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA138NA/3KG4-ND.
Texas Instruments Current Regulation/management Integrated Circuit (ics) Tape & Reel (TR) - 2.7 ~ 40 V INA139NA/3KG4
 Order 'ic current monitor 0.5% sot23-5 - INA139NA/3KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA139NA/3KG4-ND.
Texas Instruments Current Regulation/management Integrated Circuit (ics) Tape & Reel (TR) - 2.7 ~ 60 V INA168NA/3KG4
 Order 'ic current monitor 0.5% sot23-5 - INA168NA/3KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA168NA/3KG4-ND.
Texas Instruments Current Regulation/management Integrated Circuit (ics) Tape & Reel (TR) - 2.7 ~ 60 V INA169NA/250G4
 Order 'ic current monitor 0.5% sot23-5 - INA169NA/250G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA169NA/250G4-ND.
Texas Instruments Current Regulation/management Integrated Circuit (ics) Tape & Reel (TR) - 2.7 ~ 60 V INA169NA/3K
 Order 'ic current monitor 0.5% sot23-5 - INA169NA/3K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA169NA/3K-ND.
Texas Instruments (VA) Current Regulation/management Integrated Circuit (ics) Digi-Reel® - 2.7 ~ 60 V INA169NA/250
 Order 'ic current monitor 0.5% sot23-5 - INA169NA/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number INA169NA/250DKR-ND.
Texas Instruments (VA) Current Regulation/management Integrated Circuit (ics) Cut Tape (CT) - 2.7 ~ 36 V INA138NA/3K
 Order 'ic current monitor 0.5% sot23-5 - INA138NA/3K' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17936-1-ND.
Texas Instruments Current Regulation/management Integrated Circuit (ics) Tape & Reel (TR) - 2.7 ~ 36 V INA138NA/3K
 Order 'ic current monitor 0.5% sot23-5 - INA138NA/3K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17936-2-ND.
Texas Instruments (VA) Current Regulation/management Integrated Circuit (ics) Cut Tape (CT) - 2.7 ~ 36 V INA138NA/250
 Order 'ic current monitor 0.5% sot23-5 - INA138NA/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number INA138NACT-ND.
Texas Instruments Current Regulation/management Integrated Circuit (ics) Tape & Reel (TR) - 2.7 ~ 36 V INA138NA/250
 Order 'ic current monitor 0.5% sot23-5 - INA138NA/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA138NATR-ND.
Texas Instruments (VA) Current Regulation/management Integrated Circuit (ics) Cut Tape (CT) - -16 ~ 80 V INA193AIDBVT
 Order 'ic current monitor 3% sot23-5 - INA193AIDBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17163-1-ND.
Texas Instruments Current Regulation/management Integrated Circuit (ics) Tape & Reel (TR) - -16 ~ 80 V INA193AIDBVT
 Order 'ic current monitor 3% sot23-5 - INA193AIDBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17163-2-ND.

Options for Texas Instruments Current Regulation/management Integrated Circuit (ics) Tape & Reel (TR) - 2.7 ~ 60 V INA169NA/3KG4
Send this link via E-Mail
Help With This Screen

IC CURRENT MONITOR 0.5% SOT23-5 - INA169NA/3KG4
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC CURRENT MONITOR 0.5% SOT23-5 - INA169NA/3K Next: IC CURRENT MONITOR 0.7% 8SOIC - IXI848AS1
IC CURRENT MONITOR 0.5% SOT23-5 - INA169NA/3KG4