Maxim Integrated Products Display Driver Integrated Circuit (ics) 8 x 8 (Matrix) Tube 7.5mA 2.7 V ~ 3.6 V MAX6961ATH+
IC DRVR LED 8X8 44-TQFN - MAX6961ATH+ - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX6961ATH+-ND |
1 25 100 500 |
16.32000 12.32000 8.93000 7.70000 |
Extended Price
16.32 308.00 893.00 3850.00 |
| Manufacturer Part Number | MAX6961ATH+ | |||
| Description | IC DRVR LED 8X8 44-TQFN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX6961ATH+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Package / Case | 44-TQFN Exposed Pad |
| Digits or Characters | Any Digit Type |
| Configuration | 8 x 8 (Matrix) |
| Display Type | LED |
| Interface | 4-Wire Serial |
| Packaging | Tube |
| Current - Supply | 7.5mA |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 125°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX6961ATH+ MAX6961ATH+ |
IC DRVR LED 8X8 44-TQFN - MAX6961ATH+ (MAX6961ATH+-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Display Driver Integrated Circuit (ics) 8 x 8 (Matrix) Tube 7.5mA 2.7 V ~ 3.6 V MAX6961ATH+Maxim Integrated Products Display Driver Integrated Circuit (ics) 8 x 8 (Matrix) Tube 7.5mA 2.7 V ~ 3.6 V MAX6961ATH+
Order 'ic drvr led 8x8 44-tqfn - MAX6961ATH+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6961ATH+-ND.
Maxim Integrated Products Display Driver Integrated Circuit (ics) 8 x 8 (Matrix) Tape & Reel (TR) 7.5mA 2.7 V ~ 3.6 V MAX6961ATH+T
Order 'ic drvr led 8x8 44-tqfn - MAX6961ATH+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6961ATH+T-ND.
Maxim Integrated Products Display Driver Integrated Circuit (ics) 8 x 8 (Matrix) Tube 7.5mA 2.7 V ~ 3.6 V MAX6960ATH+
Order 'ic drvr led 8x8 44-tqfn - MAX6960ATH+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6960ATH+-ND.
Maxim Integrated Products Display Driver Integrated Circuit (ics) 8 x 8 (Matrix) Tape & Reel (TR) 7.5mA 2.7 V ~ 3.6 V MAX6960ATH+T
Order 'ic drvr led 8x8 44-tqfn - MAX6960ATH+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6960ATH+T-ND.
Maxim Integrated Products Display Driver Integrated Circuit (ics) 8 x 8 (Matrix) Tube 7.5mA 2.7 V ~ 3.6 V MAX6962ATH+
Order 'ic drvr led 8x8 44-tqfn - MAX6962ATH+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6962ATH+-ND.
Maxim Integrated Products Display Driver Integrated Circuit (ics) 8 x 8 (Matrix) Tape & Reel (TR) 7.5mA 2.7 V ~ 3.6 V MAX6962ATH+T
Order 'ic drvr led 8x8 44-tqfn - MAX6962ATH+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6962ATH+T-ND.
Maxim Integrated Products Display Driver Integrated Circuit (ics) 8 x 8 (Matrix) Tube 7.5mA 2.7 V ~ 3.6 V MAX6960AMH+D
Order 'ic drvr led 8x8 44-mqfp - MAX6960AMH+D' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6960AMH+D-ND.
Maxim Integrated Products Display Driver Integrated Circuit (ics) 8 x 8 (Matrix) Tape & Reel (TR) 7.5mA 2.7 V ~ 3.6 V MAX6960AMH+TD
Order 'ic drvr led 8x8 44-mqfp - MAX6960AMH+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6960AMH+TD-ND.
Maxim Integrated Products Display Driver Integrated Circuit (ics) 8 x 8 (Matrix) Tube 7.5mA 2.7 V ~ 3.6 V MAX6961AMH+D
Order 'ic drvr led 8x8 44-mqfp - MAX6961AMH+D' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6961AMH+D-ND.
Maxim Integrated Products Display Driver Integrated Circuit (ics) 8 x 8 (Matrix) Tape & Reel (TR) 7.5mA 2.7 V ~ 3.6 V MAX6961AMH+TD
Order 'ic drvr led 8x8 44-mqfp - MAX6961AMH+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6961AMH+TD-ND.
Maxim Integrated Products Display Driver Integrated Circuit (ics) 8 x 8 (Matrix) Tube 7.5mA 2.7 V ~ 3.6 V MAX6963ATH+
Order 'ic driver led matrix 44-tqfn - MAX6963ATH+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6963ATH+-ND.
Maxim Integrated Products Display Driver Integrated Circuit (ics) 8 x 8 (Matrix) Tape & Reel (TR) 7.5mA 2.7 V ~ 3.6 V MAX6963ATH+T
Order 'ic driver led matrix 44-tqfn - MAX6963ATH+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6963ATH+T-ND.
Maxim Integrated Products Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 1 4.75 V ~ 28 V MAX5067ETH+
Order 'ic cntrlr crnt mode 44-tqfn - MAX5067ETH+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5067ETH+-ND.
Maxim Integrated Products Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tape & Reel (TR) 1 4.75 V ~ 28 V MAX5067ETH+T
Order 'ic cntrlr crnt mode 44-tqfn - MAX5067ETH+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5067ETH+T-ND.
Maxim Integrated Products Interface - Specialized Integrated Circuit (ics) Tube * MAX3980UTH+
Order 'ic xaui quad equal 44-tqfn - MAX3980UTH+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3980UTH+-ND.
Options for Maxim Integrated Products Display Driver Integrated Circuit (ics) 8 x 8 (Matrix) Tube 7.5mA 2.7 V ~ 3.6 V MAX6961ATH+
Send this link via E-Mail
Help With This Screen
