Maxim Integrated Products Power Management - Specialized Integrated Circuit (ics) Tape & Reel (TR) 180µA 2.5 V ~ 5.5 V MAX8890ETCJJJ+T
IC POWER MANAGE CELL 12-TQFN - MAX8890ETCJJJ+T - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX8890ETCJJJ+T-ND |
2500 |
1.20000 |
Extended Price
3000.00 |
| Manufacturer Part Number | MAX8890ETCJJJ+T | |||
| Description | IC POWER MANAGE CELL 12-TQFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX8890ETCJJJ+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Applications | Handheld/Mobile Devices |
| Current - Supply | 180µA |
| Voltage - Supply | 2.5 V ~ 5.5 V |
| Package / Case | 12-TQFN Exposed Pad |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 175; 21-0139; TC; 12 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX8890ETCJJJ+T MAX8890ETCJJJ+T |
MAX8890ETCJJJ+T Specification Sheet
IC POWER MANAGE CELL 12-TQFN - MAX8890ETCJJJ+T (MAX8890ETCJJJ+T-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Power Management - Specialized Integrated Circuit (ics) Tape & Reel (TR) 180µA 2.5 V ~ 5.5 V MAX8890ETCJJJ+TMaxim Integrated Products Power Management - Specialized Integrated Circuit (ics) Tube 180µA 2.5 V ~ 5.5 V MAX8890ETCJJJ+
Order 'ic power manage cell 12-tqfn - MAX8890ETCJJJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8890ETCJJJ+-ND.
Maxim Integrated Products Power Management - Specialized Integrated Circuit (ics) Tape & Reel (TR) 180µA 2.5 V ~ 5.5 V MAX8890ETCJJJ+T
Order 'ic power manage cell 12-tqfn - MAX8890ETCJJJ+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8890ETCJJJ+T-ND.
Maxim Integrated Products Power Management - Specialized Integrated Circuit (ics) Tube 180µA 2.5 V ~ 5.5 V MAX8890ETCAAA+
Order 'ic power manage cell 12-tqfn - MAX8890ETCAAA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8890ETCAAA+-ND.
Maxim Integrated Products Power Management - Specialized Integrated Circuit (ics) Tape & Reel (TR) 180µA 2.5 V ~ 5.5 V MAX8890ETCAAA+T
Order 'ic power manage cell 12-tqfn - MAX8890ETCAAA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8890ETCAAA+T-ND.
Maxim Integrated Products Power Management - Specialized Integrated Circuit (ics) Tube 180µA 2.5 V ~ 5.5 V MAX8890ETCABK+
Order 'ic power manage cell 12-tqfn - MAX8890ETCABK+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8890ETCABK+-ND.
Maxim Integrated Products Power Management - Specialized Integrated Circuit (ics) Tape & Reel (TR) 180µA 2.5 V ~ 5.5 V MAX8890ETCABK+T
Order 'ic power manage cell 12-tqfn - MAX8890ETCABK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8890ETCABK+T-ND.
Maxim Integrated Products Power Management - Specialized Integrated Circuit (ics) Tube 180µA 2.5 V ~ 5.5 V MAX8890ETCDDD+
Order 'ic power manage cell 12-tqfn - MAX8890ETCDDD+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8890ETCDDD+-ND.
Maxim Integrated Products Power Management - Specialized Integrated Circuit (ics) Tape & Reel (TR) 180µA 2.5 V ~ 5.5 V MAX8890ETCDDD+T
Order 'ic power manage cell 12-tqfn - MAX8890ETCDDD+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8890ETCDDD+T-ND.
Maxim Integrated Products Power Management - Specialized Integrated Circuit (ics) Tube - 2.6 V ~ 6 V MAX8660AETL+
Order 'ic power manage xscale 40-tqfn - MAX8660AETL+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8660AETL+-ND.
Maxim Integrated Products Power Management - Specialized Integrated Circuit (ics) Tape & Reel (TR) - 2.6 V ~ 6 V MAX8660AETL+T
Order 'ic power manage xscale 40-tqfn - MAX8660AETL+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8660AETL+T-ND.
Maxim Integrated Products Power Management - Specialized Integrated Circuit (ics) Tube - 2.6 V ~ 6 V MAX8660ETL+
Order 'ic power manage xscale 40-tqfn - MAX8660ETL+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8660ETL+-ND.
Maxim Integrated Products Power Management - Specialized Integrated Circuit (ics) Tape & Reel (TR) - 2.6 V ~ 6 V MAX8660ETL+T
Order 'ic power manage xscale 40-tqfn - MAX8660ETL+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8660ETL+T-ND.
Maxim Integrated Products Power Management - Specialized Integrated Circuit (ics) Tube - 2.6 V ~ 6 V MAX8661ETL+
Order 'ic power manage xscale 40-tqfn - MAX8661ETL+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8661ETL+-ND.
Maxim Integrated Products Power Management - Specialized Integrated Circuit (ics) Tape & Reel (TR) - 2.6 V ~ 6 V MAX8661ETL+T
Order 'ic power manage xscale 40-tqfn - MAX8661ETL+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8661ETL+T-ND.
Maxim Integrated Products Power Management - Specialized Integrated Circuit (ics) Tube - 2.6 V ~ 5.5 V MAX1586AETM+
Order 'ic power management 48-tqfn - MAX1586AETM+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1586AETM+-ND.
Options for Maxim Integrated Products Power Management - Specialized Integrated Circuit (ics) Tape & Reel (TR) 180µA 2.5 V ~ 5.5 V MAX8890ETCJJJ+T
Send this link via E-Mail
Help With This Screen
