IC POWER MANAGE CELL 12-QFN - MAX8890ETCJJJ+
| Digi-Key Part Number | MAX8890ETCJJJ+-ND |
150 |
1.20000 |
Extended Price
180.00 |
| Manufacturer Part Number | MAX8890ETCJJJ+ | |||
| Description | IC POWER MANAGE CELL 12-QFN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX8890ETCJJJ+ |
| Vendor | Maxim |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 12-QFN |
| Function | Power Path Management |
| Battery Type | Alkaline |
| Battery Type | Lithium Ion (Li-Ion) |
| Battery Type | Nickel-Cadmium (NiCd) |
| Battery Type | Nickel-Metal Hydride (NiMH) |
| Supply Voltage | 2.50 V [Min] |
| Supply Voltage | 5.50 V [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX8890ETCJJJ+ MAX8890ETCJJJ+ |
MAX8890ETCJJJ+ Specification Sheet
IC POWER MANAGE CELL 12-QFN - MAX8890ETCJJJ+ (MAX8890ETCJJJ+-ND)
Related parts:IC POWER MANAGE CELL 12-QFN - MAX8890ETCJJJ+
Order 'ic power manage cell 12-qfn - MAX8890ETCJJJ+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX8890ETCJJJ+-ND.
IC POWER MANAGE CELL 12-QFN - MAX8890ETCJJJ+T
Order 'ic power manage cell 12-qfn - MAX8890ETCJJJ+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX8890ETCJJJ+T-ND.
IC POWER MANAGE CELL 12-QFN - MAX8890ETCAAA+
Order 'ic power manage cell 12-qfn - MAX8890ETCAAA+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX8890ETCAAA+-ND.
IC POWER MANAGE CELL 12-QFN - MAX8890ETCAAA+T
Order 'ic power manage cell 12-qfn - MAX8890ETCAAA+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX8890ETCAAA+T-ND.
IC POWER MANAGE CELL 12-QFN - MAX8890ETCABK+
Order 'ic power manage cell 12-qfn - MAX8890ETCABK+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX8890ETCABK+-ND.
IC POWER MANAGE CELL 12-QFN - MAX8890ETCABK+T
Order 'ic power manage cell 12-qfn - MAX8890ETCABK+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX8890ETCABK+T-ND.
IC POWER MANAGE CELL 12-QFN - MAX8890ETCDDD+
Order 'ic power manage cell 12-qfn - MAX8890ETCDDD+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX8890ETCDDD+-ND.
IC POWER MANAGE CELL 12-QFN - MAX8890ETCDDD+T
Order 'ic power manage cell 12-qfn - MAX8890ETCDDD+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX8890ETCDDD+T-ND.
IC POWER MANAGEMENT 5CH 24-QFN - TPS65053RGET
Order 'ic power management 5ch 24-qfn - TPS65053RGET' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21686-1-ND.
IC POWER MANAGEMENT 5CH 24-QFN - TPS65053RGET
Order 'ic power management 5ch 24-qfn - TPS65053RGET' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21686-2-ND.
IC POWER MANAGEMENT 5CH 24-QFN - TPS65053RGET
Order 'ic power management 5ch 24-qfn - TPS65053RGET' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21686-6-ND.
IC POWER MANAGEMENT 48-QFN - MAX1586AETM+
Order 'ic power management 48-qfn - MAX1586AETM+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1586AETM+-ND.
IC POWER MANAGEMENT 48-QFN - MAX1586AETM+T
Order 'ic power management 48-qfn - MAX1586AETM+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1586AETM+T-ND.
IC POWER MANAGEMENT 48-QFN - MAX1586BETM+
Order 'ic power management 48-qfn - MAX1586BETM+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1586BETM+-ND.
IC POWER MANAGEMENT 48-QFN - MAX1586BETM+T
Order 'ic power management 48-qfn - MAX1586BETM+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1586BETM+T-ND.
Send this link via E-Mail
Help With This Screen