IC CNTRLR NICD/NIMH 16-DIP - MAX712EPE+
| Digi-Key Part Number | MAX712EPE+-ND |
50 |
6.10000 |
Extended Price
305.00 |
| Manufacturer Part Number | MAX712EPE+ | |||
| Description | IC CNTRLR NICD/NIMH 16-DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX712EPE+ |
| Vendor | Maxim |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | 16-DIP |
| Battery Type | Nickel-Metal Hydride (NiMH) |
| Supply Voltage | 4.50 V [Min] |
| Supply Voltage | 5.50 V [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX712EPE+ MAX712EPE+ |
MAX712EPE+ Specification Sheet
IC CNTRLR NICD/NIMH 16-DIP - MAX712EPE+ (MAX712EPE+-ND)
Related parts:IC CNTRLR NICD/NIMH 16-DIP - MAX712EPE+
Order 'ic cntrlr nicd/nimh 16-dip - MAX712EPE+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX712EPE+-ND.
IC CNTRLR NICD/NIMH 16-DIP - MAX713EPE+
Order 'ic cntrlr nicd/nimh 16-dip - MAX713EPE+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX713EPE+-ND.
IC CNTRLR NICD/NIMH 16SOIC - MAX712CSE+T
Order 'ic cntrlr nicd/nimh 16soic - MAX712CSE+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX712CSE+T-ND.
IC CNTRLR NICD/NIMH 16SOIC - MAX712ESE+
Order 'ic cntrlr nicd/nimh 16soic - MAX712ESE+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX712ESE+-ND.
IC CNTRLR NICD/NIMH 16SOIC - MAX712ESE+T
Order 'ic cntrlr nicd/nimh 16soic - MAX712ESE+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX712ESE+T-ND.
IC CNTRLR NICD/NIMH 16SOIC - MAX713CSE+T
Order 'ic cntrlr nicd/nimh 16soic - MAX713CSE+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX713CSE+T-ND.
IC CNTRLR NICD/NIMH 16SOIC - MAX713ESE+
Order 'ic cntrlr nicd/nimh 16soic - MAX713ESE+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX713ESE+-ND.
IC CNTRLR NICD/NIMH 16SOIC - MAX713ESE+T
Order 'ic cntrlr nicd/nimh 16soic - MAX713ESE+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX713ESE+T-ND.
IC TIMER NICD/NIMH CHRGR 16-DIP - 74LV4799N
Order 'ic timer nicd/nimh chrgr 16-dip - 74LV4799N' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2982-5-ND.
IC QUAD VIDEO BUFFER 16 DIP - MAX468EPE
Order 'ic quad video buffer 16 dip - MAX468EPE' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX468EPE-ND.
IC ADC 8BIT LP 16-DIP - MAX1111CPE+
Order 'ic adc 8bit lp 16-dip - MAX1111CPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1111CPE+-ND.
IC ADC 8BIT LP 16-DIP - MAX1111EPE+
Order 'ic adc 8bit lp 16-dip - MAX1111EPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1111EPE+-ND.
IC ADC 8BIT LP 16-DIP - MAX1113CPE+
Order 'ic adc 8bit lp 16-dip - MAX1113CPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1113CPE+-ND.
IC ADC 8BIT LP 16-DIP - MAX1113EPE+
Order 'ic adc 8bit lp 16-dip - MAX1113EPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1113EPE+-ND.
IC ADC 14BIT 308KSPS 16-DIP - MAX121EPE+
Order 'ic adc 14bit 308ksps 16-dip - MAX121EPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX121EPE+-ND.
Send this link via E-Mail
Help With This Screen